Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 187,970 |
| 5+ | kr 180,290 |
| 10+ | kr 174,240 |
| 20+ | kr 170,730 |
Produktoplysninger
Produktoversigt
BEZ 900-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with a panel mounted 900 series instruments, this bezel offers the assembly an IP67/NEMA-4X rating from the front. This bezel uses the same panel cut-out as the bezel supplied with a 900 series module, ensuring full compatibility with existing panels. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs. It is suitable for use with DMX 973B, DPM 942, DPM 950, DPM 950S and DTM 995.
- Easy assembly
- Attractive appearance
Tekniske specifikationer
LASCAR 900 Series Instruments
900 Series
Tekniske dokumenter (2)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Great Britain
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse