400 Du kan reservere fra lager nu
Antal | |
---|---|
1+ | kr 150,810 |
5+ | kr 136,040 |
10+ | kr 121,190 |
50+ | kr 114,250 |
100+ | kr 107,230 |
250+ | kr 105,070 |
Produktoplysninger
Produktoversigt
AFBR-1629Z is a 50MBd inverted Versatile Link fibre-optic transmitter. It utilizes a 650nm LED source with integrated optics and a driver IC for efficient coupling into 1mm polymer optical fibre (POF). Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Typical applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reduction in voltage transient susceptibility.
- Compatible with the Broadcom Versatile Link family of connectors, for easy termination of fibre
- Supply voltage range from 3.135 to 3.465V
- Supply current (optical power ON) is 21mA typ at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Data input capacitance is 7pF max at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Data input resistance is 2kohm min at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Propagation delay is 30ns max at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Extinction ratio is 10dB min at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Rise/fall time (20%–80%) is 5ns max at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Pulse width distortion is 3ns max at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Ambient temperature range from -40 to 85°C
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
650nm
50m
3.3V
50Mbaud
AFBR-16xxZ Series
50Mbaud
21mA
-
Vlink
No SVHC (23-Jan-2024)
Tekniske dokumenter (2)
Tilknyttede produkter
2 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse