Vacuum Fluorescent Displays - VFD:
13 produkter blev fundetVis
Køber
Ingeniør
Producent
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2.137,000 5+ kr 2.024,000 10+ kr 1.911,000 | Min: 1 / Flere: 1 | 4 x 20 | 26mm x 90.4mm | Dot Matrix | 4.75V | 5.25V | 310mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ kr 734,850 5+ kr 678,460 10+ kr 622,070 50+ kr 609,660 | Min: 1 / Flere: 1 | 2 x 16 | 11.4mm x 51.36mm | Dot Matrix | 4.75V | 5.25V | 150mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ kr 1.749,000 5+ kr 1.657,000 10+ kr 1.564,000 | Min: 1 / Flere: 1 | 2 x 40 | 16mm x 188.55mm | Dot Matrix | 4.75V | 5.25V | 500mA | -40°C | 85°C | Parallel, Serial | |||||
1216665 | Each | 1+ kr 1.243,000 5+ kr 1.177,000 10+ kr 1.111,000 | Min: 1 / Flere: 1 | 100 x 14 | 12.9mm x 78.65mm | Dot Matrix | 4.75V | 5.25V | 260mA | -40°C | 85°C | Parallel, Serial | ||||
Each | 1+ kr 2.179,000 5+ kr 2.075,000 10+ kr 1.971,000 | Min: 1 / Flere: 1 | 1 x 20 | 8.85mm x 112.6mm | Dot Matrix | 4.75V | 5.25V | 240mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ kr 1.125,000 5+ kr 1.071,000 10+ kr 1.017,000 | Min: 1 / Flere: 1 | 2 x 16 | 19mm x 82.7mm | Dot Matrix | 4.75V | 5.25V | 350mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ kr 861,210 5+ kr 815,760 10+ kr 770,230 | Min: 1 / Flere: 1 | 112 x 16 | 11.45mm x 52.5mm | Dot Graphic | 4.75V | 5.25V | 250mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ kr 3.236,000 5+ kr 3.171,000 | Min: 1 / Flere: 1 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ kr 852,730 5+ kr 795,080 10+ kr 737,420 | Min: 1 / Flere: 1 | 140 x 32 | 21.61mm x 69.85mm | Dot Graphic | 4.75V | 5.25V | 375mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ kr 1.160,000 5+ kr 1.081,000 10+ kr 1.003,000 | Min: 1 / Flere: 1 | 4 x 20 | 20.9mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 250mA | -40°C | 85°C | Parallel, Serial | |||||
NORITAKE ITRON | Each | 1+ kr 857,600 3+ kr 772,000 10+ kr 681,350 25+ kr 646,750 40+ kr 582,100 Flere priser... | Min: 1 / Flere: 1 | 160 x 32 | 20.17mm x 101.45mm | Dot Graphic | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel, Serial | ||||
NORITAKE ITRON | Each | 1+ kr 2.475,950 3+ kr 2.405,100 10+ kr 2.288,050 25+ kr 2.186,850 40+ kr 1.968,200 | Min: 1 / Flere: 1 | 256 x 128 | 57.45mm x 115.05mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Parallel, Serial | ||||
NORITAKE ITRON | Each | 1+ kr 794,200 3+ kr 715,000 10+ kr 631,150 25+ kr 598,950 50+ kr 539,050 Flere priser... | Min: 1 / Flere: 1 | 280 x 32 | 13.29mm x 137mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel, Serial |