2. Office, Computer & Networking Products
                                                                                                3. Telecom Equipment
                                                                                                4. Security Autodialers
                                                                                                Udskriv side

                                                                                                SD2

                                                                                                Dialler, Speech / SMS, 32 Character, LCD, 10.5V to 14V

                                                                                                MENVIER
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MENVIER SD2
                                                                                                ProducentMENVIER
                                                                                                Producentens varenummerSD2
                                                                                                Varenummer8486239
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                MENVIER
                                                                                                ProducentMENVIER
                                                                                                Producentens varenummerSD2
                                                                                                Varenummer8486239
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversigt

                                                                                                The SD2 from Menvier is an advanced speech and SMS dialler. This advanced communication tool puts configuration, control and response at the fingertips of authorised users. It has an ability to send text messages, built-in temperature monitor, two switchable outputs and the option of ten contact phone numbers. The SD2 is the ideal solution for monitoring a wide variety of processes and equipment such as temperature control, machinery, medical cabinets, vending machine stock levels, burglar and fire alarms, as well as letting user to listen in and talk back to the location.

                                                                                                • Stand alone keypad with 32 character, LCD text display
                                                                                                • Can be used independently to monitor that offers a switched negative or positive trigger
                                                                                                • SD2 can also be connected to any alarm control panel
                                                                                                • Voltage range from 10.5V to 14V
                                                                                                • Sending pre-recorded speech or text messages compatible with any mobile network
                                                                                                • Internal temperature monitoring
                                                                                                • 4 trigger i/o's offer remote notification of alarm event
                                                                                                • Integral loudspeaker and microphone offer two-way speech from the keypad
                                                                                                • Control of 2 o/p relays used for switching on and off internal devices like lights or heating system
                                                                                                • Blue LCD display screen

                                                                                                Applikationer

                                                                                                Communications & Networking

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733080
                                                                                                RoHS-kompatibel:Mere information følger
                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):1
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark