2. LED Lighting Components
                                                                                                3. LED Driver ICs
                                                                                                4. DC / DC LED Driver ICs
                                                                                                Udskriv side

                                                                                                SC4541SKTRT

                                                                                                SINGLE WIRE BACKLIGHT DRIVER T/R

                                                                                                Date/Lot Code

                                                                                                SEMTECH
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                SEMTECH SC4541SKTRT
                                                                                                ProducentSEMTECH
                                                                                                Producentens varenummerSC4541SKTRT
                                                                                                Varenummer3219235
                                                                                                ProduktsortimentEcoBrite™
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere
                                                                                                Leveringsgebyr: kr 200,00 en gang pr. ordre. 3 hverdages levering for lagervarer.

                                                                                                Produktoplysninger

                                                                                                SEMTECH
                                                                                                ProducentSEMTECH
                                                                                                Producentens varenummerSC4541SKTRT
                                                                                                Varenummer3219235
                                                                                                ProduktsortimentEcoBrite™
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                TopologyBuck, Boost
                                                                                                Input Voltage Min2.9V
                                                                                                Input Voltage Max22V
                                                                                                Output Voltage Max25V
                                                                                                Output Current Max200mA
                                                                                                Switching Frequency Typ2MHz
                                                                                                IC MountingSurface Mount
                                                                                                IC Case / PackageSOT-23
                                                                                                No. of Pins6Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeEcoBrite™
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (15-Jan-2019)
                                                                                                Automotive Qualification Standard-
                                                                                                Device TopologyBuck, Boost
                                                                                                Driver Case StyleSOT-23
                                                                                                No. of Outputs1Outputs
                                                                                                Switching Frequency2MHz

                                                                                                Tekniske specifikationer

                                                                                                Topology

                                                                                                Buck, Boost

                                                                                                Input Voltage Max

                                                                                                22V

                                                                                                Output Current Max

                                                                                                200mA

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Driver Case Style

                                                                                                SOT-23

                                                                                                Switching Frequency

                                                                                                2MHz

                                                                                                Input Voltage Min

                                                                                                2.9V

                                                                                                Output Voltage Max

                                                                                                25V

                                                                                                Switching Frequency Typ

                                                                                                2MHz

                                                                                                IC Case / Package

                                                                                                SOT-23

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                EcoBrite™

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                Device Topology

                                                                                                Buck, Boost

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Tekniske dokumenter (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2019)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000047
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code