Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentBROADCOM
Producentens varenummerASMW-FWG0-NJLB6
Varenummer2917851
ProduktsortimentASMW-FWG0-Nxxx6
Teknisk datablad
Produktoplysninger
ProducentBROADCOM
Producentens varenummerASMW-FWG0-NJLB6
Varenummer2917851
ProduktsortimentASMW-FWG0-Nxxx6
Teknisk datablad
Product RangeASMW-FWG0-Nxxx6
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test23lm
CCT6500K
Forward Current If Max100mA
Forward Voltage @ Test2.92V
Forward Current @ Test60mA
Power Dissipation Pd330mW
SVHCNo SVHC (12-Jan-2017)
Produktoversigt
The Broadcom <bold>ASMW-FWG0</bold> surface-mount LEDs use InGaN chip technology with superior package design to enable them to produce higher light output with better flux performance. They can be driven at high current and are able to dissipate the heat more efficiently, which results in better performance with higher reliability.
- Available in 3000K, 4000K and 6500K per ANSI
- CRI ≥ 80
- Moisture Sensitivity Level 3
- High reliability with silicone encapsulation
- Low package profile and large emitting area for better uniformity in linear lighting
Applikationer
Lighting, Consumer Electronics
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
Product Range
ASMW-FWG0-Nxxx6
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
2.92V
Power Dissipation Pd
330mW
LED Colour
Cool White
Luminous Flux @ Test
23lm
Forward Current If Max
100mA
Forward Current @ Test
60mA
SVHC
No SVHC (12-Jan-2017)
Tekniske dokumenter (3)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:No SVHC (12-Jan-2017)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.000069
Produktsporbarhed