2. LED Lighting Components
                      3. High Brightness LEDs
                      4. Single Colour High Brightness LEDs

                      CSMW-Lx00-AxxxE Series Single Colour High Brightness LEDs:

                      6 produkter blev fundet
                      Find et stort udvalg af CSMW-Lx00-AxxxE Series Single Colour High Brightness LEDs hos Farnell Danmark. Vi lagerfører et bredt udvalg af Single Colour High Brightness LEDs, såsom XLamp XP-E2, SYNIOS P2720, OSCONIQ P 3030 & OSLON Pure 1414 Series Single Colour High Brightness LEDs fra verdens førende producenter, herunder: Broadcom.
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Product Range
                      LED Colour
                      Wavelength Typ
                      Viewing Angle
                      Luminous Flux @ Test
                      Forward Current If Max
                      Forward Current @ Test
                      Forward Voltage @ Test
                      Luminous Intensity @ Test
                      Power Dissipation Pd
                      Automotive Qualification Standard
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      CSMW-LA00-AVX0E
                      BROADCOM CSMW-LA00-AVX0E
                      4064788

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BROADCOM
                      1. High Brightness LED
                      2. CSMW-Lx00-AxxxE Series
                      3. Amber
                      4. 590 nm
                      5. 120 °
                      6. 32.4 lm
                      7. 200 mA
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      1+
                      kr 9,100
                      10+
                      kr 6,340
                      25+
                      kr 6,090
                      50+
                      kr 5,840
                      100+
                      kr 4,290
                      Flere priser...
                      Min: 1 / Flere: 1
                      CSMW-Lx00-AxxxE Series
                      Amber
                      590nm
                      120°
                      32.4lm
                      200mA
                      150mA
                      2.4V
                      10.5cd
                      580mW
                      AEC-Q101
                      CSMW-LA00-AVX0E
                      BROADCOM CSMW-LA00-AVX0E
                      4064788RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BROADCOM
                      1. High Brightness LED
                      2. CSMW-Lx00-AxxxE Series
                      3. Amber
                      4. 590 nm
                      5. 120 °
                      6. 32.4 lm
                      7. 200 mA
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      100+
                      kr 4,290
                      500+
                      kr 3,590
                      Min: 100 / Flere: 1
                      CSMW-Lx00-AxxxE Series
                      Amber
                      590nm
                      120°
                      32.4lm
                      200mA
                      150mA
                      2.4V
                      10.5cd
                      580mW
                      AEC-Q101
                      CSMW-LR00-ATV0E
                      BROADCOM CSMW-LR00-ATV0E
                      4064790

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BROADCOM
                      1. High Brightness LED
                      2. CSMW-Lx00-AxxxE Series
                      3. Red
                      4. 622 nm
                      5. 120 °
                      6. 25 lm
                      7. 200 mA
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      1+
                      kr 8,580
                      10+
                      kr 5,980
                      25+
                      kr 5,750
                      50+
                      kr 5,510
                      100+
                      kr 4,050
                      Flere priser...
                      Min: 1 / Flere: 1
                      CSMW-Lx00-AxxxE Series
                      Red
                      622nm
                      120°
                      25lm
                      200mA
                      150mA
                      2.1V
                      8.1cd
                      580mW
                      AEC-Q101
                      CSMW-LR00-ATV0E
                      BROADCOM CSMW-LR00-ATV0E
                      4064790RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BROADCOM
                      1. High Brightness LED
                      2. CSMW-Lx00-AxxxE Series
                      3. Red
                      4. 622 nm
                      5. 120 °
                      6. 25 lm
                      7. 200 mA
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      100+
                      kr 4,050
                      500+
                      kr 3,390
                      Min: 100 / Flere: 1
                      CSMW-Lx00-AxxxE Series
                      Red
                      622nm
                      120°
                      25lm
                      200mA
                      150mA
                      2.1V
                      8.1cd
                      580mW
                      AEC-Q101
                      CSMW-LH00-AUW0E
                      BROADCOM CSMW-LH00-AUW0E
                      4064789

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BROADCOM
                      1. High Brightness LED
                      2. CSMW-Lx00-AxxxE Series
                      3. Red Orange
                      4. 614 nm
                      5. 120 °
                      6. 30.7 lm
                      7. 200 mA
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      1+
                      kr 8,660
                      10+
                      kr 6,040
                      25+
                      kr 5,800
                      50+
                      kr 5,550
                      100+
                      kr 4,090
                      Flere priser...
                      Min: 1 / Flere: 1
                      CSMW-Lx00-AxxxE Series
                      Red Orange
                      614nm
                      120°
                      30.7lm
                      200mA
                      150mA
                      2.3V
                      10cd
                      580mW
                      AEC-Q101
                      CSMW-LH00-AUW0E
                      BROADCOM CSMW-LH00-AUW0E
                      4064789RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BROADCOM
                      1. High Brightness LED
                      2. CSMW-Lx00-AxxxE Series
                      3. Red Orange
                      4. 614 nm
                      5. 120 °
                      6. 30.7 lm
                      7. 200 mA
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      100+
                      kr 4,090
                      500+
                      kr 3,420
                      Min: 100 / Flere: 1
                      CSMW-Lx00-AxxxE Series
                      Red Orange
                      614nm
                      120°
                      30.7lm
                      200mA
                      150mA
                      2.3V
                      10cd
                      580mW
                      AEC-Q101
                      SammenlignPris forAntal
                      1-6 af 6 varer