2. LED Lighting Components
                                                                                                3. COB LEDs
                                                                                                4. White COB LEDs
                                                                                                Udskriv side

                                                                                                REBEL-STAR-ES-8PW50

                                                                                                LED, LXW8-PW50, ON STAR MCPCB

                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                OPULENT REBEL-STAR-ES-8PW50
                                                                                                OPULENT REBEL-STAR-ES-8PW50
                                                                                                OPULENT REBEL-STAR-ES-8PW50
                                                                                                ProducentOPULENT
                                                                                                Producentens varenummerREBEL-STAR-ES-8PW50
                                                                                                Varenummer2115408
                                                                                                ProduktsortimentLUXEON Rebel ES
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                ProducentOPULENT
                                                                                                Producentens varenummerREBEL-STAR-ES-8PW50
                                                                                                Varenummer2115408
                                                                                                ProduktsortimentLUXEON Rebel ES
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                COB ColourCool White
                                                                                                Colour Rendering Index Max85
                                                                                                Power Rating-
                                                                                                Luminous Flux @ Test200lm
                                                                                                Viewing Angle120°
                                                                                                Forward Voltage VF Typ2.9V
                                                                                                Forward Current @ Test700mA
                                                                                                Nominal CCT (K)5000 K
                                                                                                COB Length21.38mm
                                                                                                COB Width19.92mm
                                                                                                Opto Case StyleStarboard
                                                                                                Lumens / Watt @ Current Test-
                                                                                                Light Emitting Surface-
                                                                                                Lens Type-
                                                                                                Lens ShapeDome
                                                                                                Height3.48mm
                                                                                                Product RangeLUXEON Rebel ES
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktoversigt

                                                                                                The REBEL-STAR-ES-8PW50 is a cool white Luxeon Rebel Starboard High Brightness LED designed for illumination applications. It has custom MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. LUXEON Rebel ES is tested and binned at 700mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature are measured with current pulse duration of 20ms. Lumen maintenance for solid state lighting devices (LEDs) is typically defined in terms of the percentage of initial light output remaining after a specified period of time.

                                                                                                • Excellent thermal conductivity
                                                                                                • Excellent insulating ability
                                                                                                • Excellent dimensional stability
                                                                                                • Excellent mechanical strength
                                                                                                • Lower heat expansibility
                                                                                                • Lower operating temperature
                                                                                                • Increase power density
                                                                                                • Reduce the number of interconnects
                                                                                                • Extend the life of dies
                                                                                                • Lowest forward voltage
                                                                                                • Industry standard ANSI colour binning

                                                                                                Applikationer

                                                                                                LED Lighting

                                                                                                Tekniske specifikationer

                                                                                                COB Colour

                                                                                                Cool White

                                                                                                Power Rating

                                                                                                -

                                                                                                Viewing Angle

                                                                                                120°

                                                                                                Forward Current @ Test

                                                                                                700mA

                                                                                                COB Length

                                                                                                21.38mm

                                                                                                Opto Case Style

                                                                                                Starboard

                                                                                                Light Emitting Surface

                                                                                                -

                                                                                                Lens Shape

                                                                                                Dome

                                                                                                Product Range

                                                                                                LUXEON Rebel ES

                                                                                                Colour Rendering Index Max

                                                                                                85

                                                                                                Luminous Flux @ Test

                                                                                                200lm

                                                                                                Forward Voltage VF Typ

                                                                                                2.9V

                                                                                                Nominal CCT (K)

                                                                                                5000 K

                                                                                                COB Width

                                                                                                19.92mm

                                                                                                Lumens / Watt @ Current Test

                                                                                                -

                                                                                                Lens Type

                                                                                                -

                                                                                                Height

                                                                                                3.48mm

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85414010
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.001361
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark