XLamp EasyWhite CXA1507 White COB LEDs:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 16,780 10+ kr 15,960 25+ kr 15,740 50+ kr 15,440 100+ kr 14,250 Flere priser... | Min: 1 / Flere: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ kr 14,060 10+ kr 13,390 25+ kr 13,170 50+ kr 12,940 100+ kr 11,900 Flere priser... | Min: 1 / Flere: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ kr 31,090 10+ kr 29,530 25+ kr 29,160 50+ kr 28,710 100+ kr 26,400 Flere priser... | Min: 1 / Flere: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ kr 19,390 10+ kr 18,350 25+ kr 18,120 50+ kr 17,900 100+ kr 16,480 Flere priser... | Min: 1 / Flere: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ kr 15,810 10+ kr 14,920 25+ kr 14,770 50+ kr 14,540 100+ kr 13,350 Flere priser... | Min: 1 / Flere: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 |