White COB LEDs:
390 produkter blev fundetVis
Køber
Ingeniør
Producent
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 21,760 10+ kr 15,930 25+ kr 14,810 50+ kr 13,610 100+ kr 12,490 Flere priser... | Min: 1 / Flere: 1 | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | - | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | |||||
Each | 1+ kr 49,360 5+ kr 43,380 10+ kr 37,390 50+ kr 33,950 100+ kr 30,440 Flere priser... | Min: 1 / Flere: 1 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each | 1+ kr 47,190 5+ kr 45,540 10+ kr 43,380 50+ kr 41,960 100+ kr 39,410 Flere priser... | Min: 1 / Flere: 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 1,090 10+ kr 0,823 100+ kr 0,656 500+ kr 0,555 1000+ kr 0,506 | Min: 5 / Flere: 5 | Cool White | 97 | 500mW | 59lm | 150mA | 116° | 3.1V | 5000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 127lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
CREE LED | Each | 1+ kr 21,720 10+ kr 20,600 25+ kr 20,310 50+ kr 20,010 100+ kr 18,450 Flere priser... | Min: 1 / Flere: 1 | Neutral White | 92 | 15W | 709lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ kr 76,880 5+ kr 75,980 10+ kr 75,010 50+ kr 74,110 100+ kr 68,650 Flere priser... | Min: 1 / Flere: 1 | Warm White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 155lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ kr 362,080 5+ kr 316,860 10+ kr 262,560 50+ kr 235,340 100+ kr 217,260 | Min: 1 / Flere: 1 | Neutral White | 92 | 174W | 10652lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ kr 128,630 5+ kr 112,550 10+ kr 93,260 50+ kr 83,610 100+ kr 77,180 Flere priser... | Min: 1 / Flere: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 3000 K | - | - | - | 124lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ kr 250,910 5+ kr 245,820 10+ kr 240,660 50+ kr 236,180 100+ kr 197,590 | Min: 1 / Flere: 1 | Warm White | 82 | 174W | 11720lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 143.6lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ kr 256,000 5+ kr 230,380 10+ kr 218,870 50+ kr 212,600 | Min: 1 / Flere: 1 | Warm White | 92 | 174W | 9909lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 121.4lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ kr 28,040 5+ kr 27,750 10+ kr 27,370 50+ kr 27,070 100+ kr 26,180 Flere priser... | Min: 1 / Flere: 1 | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ kr 81,880 5+ kr 79,800 10+ kr 77,720 50+ kr 75,560 100+ kr 63,140 Flere priser... | Min: 1 / Flere: 1 | Warm White | 92 | 94W | 4828lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 115.95lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ kr 48,690 5+ kr 47,040 10+ kr 44,800 50+ kr 43,300 100+ kr 40,680 Flere priser... | Min: 1 / Flere: 1 | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ kr 80,770 5+ kr 79,800 10+ kr 78,820 50+ kr 77,850 100+ kr 76,280 Flere priser... | Min: 1 / Flere: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ kr 49,060 5+ kr 47,410 10+ kr 45,100 50+ kr 43,600 100+ kr 40,980 Flere priser... | Min: 1 / Flere: 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ kr 18,170 10+ kr 15,930 25+ kr 13,160 50+ kr 11,820 100+ kr 10,920 Flere priser... | Min: 1 / Flere: 1 | Warm White | 90 | 6W | 684lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
CREE LED | Each | 1+ kr 21,720 10+ kr 20,670 25+ kr 20,600 50+ kr 20,530 100+ kr 18,440 Flere priser... | Min: 1 / Flere: 1 | Warm White | 92 | 15W | 659lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ kr 77,850 5+ kr 68,130 10+ kr 56,460 50+ kr 55,570 100+ kr 54,670 Flere priser... | Min: 1 / Flere: 1 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | |||||
BRIDGELUX | Each | 1+ kr 46,370 5+ kr 44,800 10+ kr 42,700 50+ kr 41,210 100+ kr 38,740 Flere priser... | Min: 1 / Flere: 1 | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 14,480 500+ kr 12,830 | Min: 100 / Flere: 1 | Cool White | 60 | - | 135lm | 1A | 120° | 2.85V | 5650 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | LUXEON Rebel ES | |||||
Each | 1+ kr 76,880 5+ kr 75,980 10+ kr 75,010 50+ kr 74,110 100+ kr 68,650 Flere priser... | Min: 1 / Flere: 1 | Neutral White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 137lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ kr 11,070 10+ kr 9,800 25+ kr 9,200 50+ kr 8,680 100+ kr 8,230 Flere priser... | Min: 1 / Flere: 1 | Warm White | 97 | 6.2W | 471lm | 175mA | 120° | 35.4V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 76lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ kr 297,180 5+ kr 277,180 10+ kr 257,170 50+ kr 252,860 100+ kr 214,850 | Min: 1 / Flere: 1 | Neutral White | 73 | 181W | 13249lm | 1.6A | 115° | 51.2V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 161.73lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
Each | 1+ kr 84,810 5+ kr 74,190 10+ kr 61,470 50+ kr 55,120 100+ kr 50,850 Flere priser... | Min: 1 / Flere: 1 | White | 90 | 23.1W | 2954lm | 650mA | 130° | 35.5V | 6500 K | 21mm | 21mm | SMD-4, No Lead | 128lm/W | 15mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 15mm Array BXRV | |||||
Each | 1+ kr 156,700 5+ kr 137,140 10+ kr 113,640 50+ kr 101,890 100+ kr 94,000 Flere priser... | Min: 1 / Flere: 1 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV |