Bonded Standoffs:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter - Imperial
Base Height - Imperial
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3653083 RoHS | SPIDA FIXINGS | Each | 1+ kr 92,110 | Min: 1 / Flere: 1 | Round Female | Stainless Steel | M10 | 14.5mm | 20mm | 15.9mm | 23mm | 3.1mm | 0.571" | 0.787" | 0.626" | 0.906" | 0.122" | BST-M | |||
3653066 RoHS | SPIDA FIXINGS | Each | 1+ kr 26,890 5+ kr 23,750 10+ kr 23,080 20+ kr 22,560 50+ kr 19,870 | Min: 1 / Flere: 1 | Round Female | Mild Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
3653082 RoHS | SPIDA FIXINGS | Each | 1+ kr 49,750 | Min: 1 / Flere: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
3653081 RoHS | SPIDA FIXINGS | Each | 1+ kr 40,860 5+ kr 37,500 10+ kr 36,530 20+ kr 32,120 50+ kr 29,360 | Min: 1 / Flere: 1 | Round Female | Stainless Steel | M6 | 8mm | 12mm | 8.9mm | 18mm | 3.1mm | 0.315" | 0.472" | 0.35" | 0.709" | 0.122" | BST-M | |||
3653069 RoHS | SPIDA FIXINGS | Each | 1+ kr 37,050 5+ kr 33,990 10+ kr 33,020 20+ kr 29,060 50+ kr 26,520 | Min: 1 / Flere: 1 | Round Female | Mild Steel | M12 | 17.5mm | 24mm | 15.9mm | 23mm | 3.1mm | 0.689" | 0.945" | 0.626" | 0.906" | 0.122" | BST-M | |||
3653078 RoHS | SPIDA FIXINGS | Each | 1+ kr 39,790 | Min: 1 / Flere: 1 | Round Female | Stainless Steel | M4 | 5mm | 8mm | 7.1mm | 18mm | 3.1mm | 0.196" | 0.315" | 0.279" | 0.709" | 0.122" | BST-M |