TEMPO Series Plastic Enclosures:
45 produkter blev fundetTEMPO Series Plastic Enclosures
Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
- Dimensions 3.7×2.6×2.4 inches up to 13.4×11.4×4.6 inches
- 95x65x60 mm ? 344x289x157 mm
- PC: UL NEMA 4X; IP 65; IK 08
- Transparent and opaque cover options
- Knock-out base option
- Multiple wall mounting options
- Plain cover for printing, stickers and switches
- Variety of accessories
- Wire sealing or sealing plugs for added security
- Application : Junction Box
Vis
Køber
Ingeniør
Producent
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 230,060 5+ kr 225,430 10+ kr 220,880 20+ kr 216,250 50+ kr 211,630 | Min: 1 / Flere: 1 | Multipurpose | ABS | 107mm | 191mm | 240mm | IP65 | Light Grey | - | 4.21" | 7.52" | 9.45" | TEMPO Series | |||||
Each | 1+ kr 120,890 5+ kr 118,500 10+ kr 116,040 20+ kr 113,650 50+ kr 111,190 | Min: 1 / Flere: 1 | Multipurpose | ABS | 90mm | 122mm | 187mm | IP65 | Light Grey | - | 3.54" | 4.8" | 7.36" | TEMPO Series | |||||
Each | 1+ kr 310,200 5+ kr 304,010 10+ kr 297,820 20+ kr 291,620 | Min: 1 / Flere: 1 | Industrial | ABS | 107mm | 239mm | 289mm | IP65 | Grey | - | 4.21" | 9.41" | 11.38" | TEMPO Series | |||||
Each | 1+ kr 386,990 5+ kr 377,960 10+ kr 369,300 20+ kr 361,100 | Min: 1 / Flere: 1 | Multipurpose | ABS | 117mm | 289mm | 344mm | IP65 | Light Grey | - | 4.61" | 11.38" | 13.54" | TEMPO Series | |||||
Each | 1+ kr 132,450 5+ kr 129,170 10+ kr 126,040 20+ kr 123,050 50+ kr 120,140 | Min: 1 / Flere: 1 | Multipurpose | ABS | 75mm | 130mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ kr 109,770 5+ kr 107,600 10+ kr 105,370 20+ kr 103,200 50+ kr 100,960 | Min: 1 / Flere: 1 | Multipurpose | ABS | 75mm | 130mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ kr 119,840 5+ kr 117,450 10+ kr 115,070 20+ kr 112,680 50+ kr 110,290 | Min: 1 / Flere: 1 | Multipurpose | ABS | 65mm | 95mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ kr 108,950 5+ kr 106,780 10+ kr 104,620 20+ kr 102,380 50+ kr 100,220 | Min: 1 / Flere: 1 | Multipurpose | ABS | 65mm | 110mm | 110mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ kr 125,070 5+ kr 122,530 10+ kr 120,070 20+ kr 117,530 50+ kr 115,070 | Min: 1 / Flere: 1 | Multipurpose | ABS | 60mm | 65mm | 95mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ kr 662,340 5+ kr 646,970 10+ kr 632,270 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 289mm | 239mm | 107mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 11.38" | 9.41" | 4.21" | TEMPO Series | |||||
Each | 1+ kr 734,880 5+ kr 720,180 10+ kr 705,470 | Min: 1 / Flere: 1 | Multipurpose | ABS | 344mm | 289mm | 160mm | IK07, IP65 | Grey | - | 13.54" | 11.37" | 6.3" | TEMPO Series | |||||
Each | 1+ kr 313,780 5+ kr 307,520 10+ kr 301,250 20+ kr 294,980 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 201mm | 163mm | 99mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 7.91" | 6.42" | 3.9" | TEMPO Series | |||||
Each | 1+ kr 475,710 5+ kr 464,670 10+ kr 454,070 | Min: 1 / Flere: 1 | Multipurpose | ABS | 289mm | 239mm | 150mm | IK07, IP65 | Grey | - | 11.38" | 9.41" | 5.91" | TEMPO Series | |||||
Each | 1+ kr 305,650 5+ kr 299,530 10+ kr 293,410 20+ kr 287,290 50+ kr 281,180 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 201mm | 163mm | 99mm | IK07, IK08, IP65 | Grey | - | 7.91" | 6.42" | 3.9" | TEMPO Series | |||||
Each | 1+ kr 179,240 5+ kr 175,660 10+ kr 172,080 20+ kr 168,500 50+ kr 164,910 | Min: 1 / Flere: 1 | Multipurpose | ABS | 187mm | 122mm | 130mm | IK07, IP65 | Grey | - | 7.36" | 4.8" | 5.12" | TEMPO Series | |||||
Each | 1+ kr 728,380 5+ kr 711,440 10+ kr 695,330 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 344mm | 289mm | 117mm | IP65 | Grey | NEMA 1, 4, 4X, 12 | 13.54" | 11.38" | 4.61" | TEMPO Series | |||||
Each | 1+ kr 558,250 5+ kr 544,370 10+ kr 530,410 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 240mm | 191mm | 107mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 9.45" | 7.52" | 4.21" | TEMPO Series | |||||
Each | 1+ kr 138,720 5+ kr 135,960 10+ kr 133,200 20+ kr 130,360 50+ kr 127,600 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 95mm | 65mm | 60mm | IK07, IK08, IP65 | Grey | - | 3.74" | 2.56" | 2.36" | TEMPO Series | |||||
Each | 1+ kr 216,330 5+ kr 212,000 10+ kr 207,670 20+ kr 203,340 50+ kr 199,020 | Min: 1 / Flere: 1 | Multipurpose | ABS | 201mm | 163mm | 140mm | IK07, IP65 | Grey | - | 7.91" | 6.42" | 5.51" | TEMPO Series | |||||
Each | 1+ kr 270,580 5+ kr 265,130 10+ kr 259,760 20+ kr 254,310 | Min: 1 / Flere: 1 | Multipurpose | ABS | 201mm | 163mm | 140mm | IK07, IP65 | Grey | - | 7.91" | 6.42" | 5.51" | TEMPO Series | |||||
Each | 1+ kr 182,900 5+ kr 179,240 10+ kr 175,590 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 110mm | 110mm | 65mm | IK07, IK08, IP65 | Grey | - | 4.33" | 4.33" | 2.56" | TEMPO Series | |||||
Each | 1+ kr 178,940 5+ kr 175,360 10+ kr 171,780 20+ kr 168,200 50+ kr 164,620 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 130mm | 130mm | 75mm | IK07, IK08, IP65 | Grey | - | 5.12" | 5.12" | 2.95" | TEMPO Series | |||||
Each | 2+ kr 736,520 | Min: 2 / Flere: 2 | Multipurpose | Polycarbonate | 344mm | 289mm | 117mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 13.54" | 11.38" | 4.61" | TEMPO Series | |||||
Each | 1+ kr 652,570 5+ kr 637,350 10+ kr 622,940 | Min: 1 / Flere: 1 | Multipurpose | Polycarbonate | 289mm | 239mm | 107mm | IP65 | Grey | NEMA 1, 4, 4X, 12 | 11.38" | 9.41" | 4.21" | TEMPO Series | |||||
Each | 1+ kr 167,530 5+ kr 164,170 10+ kr 160,810 20+ kr 157,450 50+ kr 154,090 | Min: 1 / Flere: 1 | Industrial | ABS | 98mm | 163mm | 201mm | IP65 | Grey | - | 3.86" | 6.42" | 7.91" | TEMPO Series |