01 Series Metal Enclosures:
8 produkter blev fundet01 Series Metal Enclosures
These robust aluminium diecast enclosures provide, thanks to their comprehensive range of more than 40 sizes, from 45x50x30mm to 600x600x200mm, a standardised enclosure system for industrial applications. They are eminently suitable for the installation of electrical and electromechanical components, including terminals, buttons, switching elements and electronic modules containing PCBs.
- Robust aluminium enclosure for mechanical engineering and automation technology
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
- Ingress protection: IP 66 to EN 60529 higher protection on request
- Certificates: E66473
- More than 40 sizes, from 45 x50 x 30 mm to 600 x 600 x 200 mm
- Material: DIN EN 1706 EN AC-AlSi 12 (Fe)
- Impact resistance: 7 Joule in reference to EN 60079-0
Vis
Køber
Ingeniør
Producent
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.495,570 | Min: 1 / Flere: 1 | Electrical / Industrial | Diecast Aluminum | 111mm | 400mm | 230mm | IP66 | Gray | NEMA 4X | 4.37" | 15.75" | 9.06" | 01 Series | |||||
Each | 1+ kr 424,230 | Min: 1 / Flere: 1 | Electrical / Industrial | Diecast Aluminum | 100.1mm | 160mm | 81mm | IP66 | Gray | NEMA 4X | 3.94" | 6.3" | 3.19" | 01 Series | |||||
Each | 1+ kr 969,500 | Min: 1 / Flere: 1 | Electrical / Industrial | Diecast Aluminum | 160mm | 360mm | 91mm | IP66 | Gray | NEMA 4X | 6.3" | 14.2" | 3.59" | 01 Series | |||||
Each | 1+ kr 215,760 | Min: 1 / Flere: 1 | Electrical / Industrial | Diecast Aluminum | 64mm | 150mm | 34mm | IP66 | Gray | NEMA 4X | 2.52" | 5.91" | 1.34" | 01 Series | |||||
Each | 1+ kr 169,220 | Min: 1 / Flere: 1 | Electrical / Industrial | Diecast Aluminum | 64mm | 98mm | 34mm | IP66 | Gray | NEMA 4X | 2.52" | 3.86" | 1.34" | 01 Series | |||||
Each | 1+ kr 285,640 | Min: 1 / Flere: 1 | Electrical / Industrial | Diecast Aluminum | 80mm | 175mm | 57mm | IP66 | Gray | NEMA 4X | 3.15" | 6.89" | 2.25" | 01 Series | |||||
Each | 1+ kr 2.073,000 | Min: 1 / Flere: 1 | Electrical / Industrial | Diecast Aluminum | 230.1mm | 330mm | 181mm | IP66 | Gray | NEMA 4X | 9.1" | 13" | 7.13" | 01 Series | |||||
Each | 1+ kr 431,510 | Min: 1 / Flere: 1 | Electrical / Industrial | Diecast Aluminum | 140.2mm | 140mm | 91mm | IP66 | Gray | NEMA 4X | 5.5" | 5.52" | 3.59" | 01 Series |