DA 284 Series Vent Drains:
4 produkter blev fundetDA 284 Series Vent Drains
The easy-to-fit DA 284 pressure compensation device enables pressure compensation with protection class IP66. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
- High degree of protection
- Waterproof membrane
- Corrosion resistant
- Food safe
- Mounting thread: M40 x 1.5 or M12 x 1.5 with nut
- Torque: M40: 5Nm, M12: 0.5Nm
- Sealing: Sealing gasket NBR
- Filter: Waterproof membrane
- Operating/Storage temperature -35 to +70°C
- Mounting: Snap-In, mounting from outer side
Vis
Køber
Ingeniør
Producent
Accessory Type
For Use With
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 168,850 5+ kr 145,820 10+ kr 139,460 20+ kr 133,700 50+ kr 131,010 | Min: 1 / Flere: 1 | Vent Plug | Stego Enclosures | DA 284 Series | |||||
Each | 1+ kr 169,390 5+ kr 161,330 10+ kr 154,020 25+ kr 137,900 50+ kr 123,720 Flere priser... | Min: 1 / Flere: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ kr 429,600 5+ kr 410,050 10+ kr 390,050 25+ kr 349,380 50+ kr 313,710 Flere priser... | Min: 1 / Flere: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ kr 97,190 5+ kr 75,370 10+ kr 68,430 20+ kr 65,590 50+ kr 62,750 | Min: 1 / Flere: 1 | Vent Plug | Stego Enclosures | DA 284 Series |