Cabinet Cooling:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
Product Range
Supply Voltage VDC
Fan Frame Type
Enclosure Material
Fan Frame Size
External Height - Metric
External Width - Metric
External Height - Imperial
Noise Rating
Power Rating
External Width - Imperial
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 303,260 5+ kr 291,070 10+ kr 285,460 20+ kr 279,930 | Min: 1 / Flere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 116.5mm | 116.5mm | 116.5mm | 4.59" | 41dBA | 18W | 4.59" | Terminal Block | 140mA | IP54, IP55, IP56 | 0.583m³/min | |||||
Each | 1+ kr 504,830 5+ kr 484,580 10+ kr 475,100 20+ kr 465,980 | Min: 1 / Flere: 1 | MP Cabinet Coolers Series | 24V | Square | Thermoplastic | 116.5mm | 116.5mm | 116.5mm | 4.59" | 41dBA | 4.3W | 4.59" | Terminal Block | 180mA | IP54, IP55, IP56 | 0.583m³/min | |||||
Each | 1+ kr 363,420 5+ kr 348,930 10+ kr 342,130 20+ kr 335,480 | Min: 1 / Flere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 116.5mm | 116.5mm | 116.5mm | 4.59" | 41dBA | 18W | 4.59" | Terminal Block | 80mA | IP54, IP55, IP56 | 0.583m³/min |