2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Udskriv side

                      ENER002-2PI

                      Daughter Board, Pi-mote RF Control, For Raspberry Pi, 2x Remote Control Sockets

                      ENERGENIE ENER002-2PI
                      ENERGENIE ENER002-2PI
                      ENERGENIE ENER002-2PI
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentENERGENIE
                      Producentens varenummerENER002-2PI
                      Varenummer2433438
                      ProduktsortimentHATs - Wireless Connectivity
                      Også kendt somGTIN UPC EAN: 5060166034535
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      15 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Leveres så længe lager haves
                      Antal
                      1+kr 174,760
                      10+kr 169,770
                      Pris for:1 Kit
                      Minimum: 1
                      Flere: 1
                      kr 174,76 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentENERGENIE
                      Producentens varenummerENER002-2PI
                      Varenummer2433438
                      ProduktsortimentHATs - Wireless Connectivity
                      Også kendt somGTIN UPC EAN: 5060166034535
                      Teknisk datablad

                      Data Sheet

                      Add-On-Card & Module Type-
                      Silicon ManufacturerEnergenie
                      Core Architecture-
                      For Use WithCompatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
                      Product RangeHATs - Wireless Connectivity
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      Kit ContentsPi-mote Control Board, 2 Remote Control Sockets
                      SVHCNo SVHC (14-Jun-2023)

                      Produktoversigt

                      The ENER002-2PI is a Pi-mote control starter kit with two sockets. Pi-mote is an RF transmitter add-on board which can be used with Raspberry pi to control simple Energenie radio controlled sockets using a small software program. Users will be able to control electrical sockets within a range of 30metres through doors, walls and ceilings. A simple Python program allows to switch the sockets on and off with a single keyboard press. This board connects to GPIO pins which can be controlled as either input or output lines under user’s software control.

                      • OOK/FSK modulation is software selectable
                      • Transmitter Frequency is 433.92MHz
                      • Output Power is 3V/ +12dBm/27mA
                      • Compatible with all of the Raspberry Pi model A, A+, B, B+ and 2B
                      • Modulation: OOK/FSK software selectable
                      • Compatibility: Energenie radio controlled socket and extension lead
                      • Includes two sockets

                      Applikationer

                      Embedded Design & Development, Building Automation

                      Indhold

                      Pi-mote Control Board, 2 Remote Control Sockets, Start up guide.

                      Noter

                      The sockets need to be inserted into separate mains on the wall sockets with a physical separation of at least 2 metres to ensure they don't interfere with each other.

                      Tekniske specifikationer

                      Add-On-Card & Module Type

                      -

                      Core Architecture

                      -

                      Product Range

                      HATs - Wireless Connectivity

                      Silicon Core Number

                      -

                      Kit Contents

                      Pi-mote Control Board, 2 Remote Control Sockets

                      Silicon Manufacturer

                      Energenie

                      For Use With

                      Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85365019
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (14-Jun-2023)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.135