2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                Udskriv side

                                                                                                114991377

                                                                                                Serial CAN-BUS Module, Arduino Board, Microcontrollers

                                                                                                SEEED STUDIO
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                SEEED STUDIO 114991377
                                                                                                SEEED STUDIO 114991377
                                                                                                SEEED STUDIO 114991377
                                                                                                SEEED STUDIO 114991377
                                                                                                ProducentSEEED STUDIO
                                                                                                Producentens varenummer114991377
                                                                                                Varenummer4200189
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Leveringer starter fra 17.6.2026.

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 128,620
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 128,62 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                SEEED STUDIO
                                                                                                ProducentSEEED STUDIO
                                                                                                Producentens varenummer114991377
                                                                                                Varenummer4200189
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberMCP2551, MCP2515
                                                                                                Silicon Family Name-
                                                                                                For Use WithArduino Board, Microcontrollers
                                                                                                Kit ContentsSerial CAN-Bus PCBA, 4 Pin Grove Cable, Small Screwdriver
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                Serial CAN-BUS module based on MCP2551 and MCP2515. The MCP2551 and MCP2515 Serial CAN-BUS Module enable your Arduino and other MCU to communicate to CAN-BUS to hack your vehicle. CAN-BUS is a common industrial bus because of its long travel distance, medium communication speed, and high reliability. This serial CAN-BUS module is based on MCP2551 and MCP2515, which provides speed up to 1Mb/s. It also has a terminal block so you can connect to your vehicle’s OBD-II port with two wires.

                                                                                                • Cart to CAN-BUS communication
                                                                                                • Support AT command
                                                                                                • Up to 115200 UART baud rate (default 9600)
                                                                                                • Up to 1Mb/s CAN-BUS baud rate
                                                                                                • TX and RX LED indicator
                                                                                                • 4pin Grove connector to plug and play
                                                                                                • 3.3V working voltage
                                                                                                • Easy-to-use Arduino library

                                                                                                Indhold

                                                                                                Serial CAN-bus PCBA x1, 4 pin Grove cable x1, Small screwdriver x1.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Serial CAN-Bus PCBA, 4 Pin Grove Cable, Small Screwdriver

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MCP2551, MCP2515

                                                                                                For Use With

                                                                                                Arduino Board, Microcontrollers

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Mere information følger
                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.01