2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kit Accessories - Other Embedded Computers
                      Udskriv side

                      MIKROE-6064

                      Add-On Board, SolidSwitch 8 Click, BTS3035EJXUMA1, Smart Low-Side Switch, GPIO, 3.3V/5V in

                      MIKROELEKTRONIKA MIKROE-6064
                      MIKROELEKTRONIKA MIKROE-6064
                      MIKROELEKTRONIKA MIKROE-6064
                      MIKROELEKTRONIKA MIKROE-6064
                      MIKROELEKTRONIKA MIKROE-6064
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentMIKROELEKTRONIKA
                      Producentens varenummerMIKROE-6064
                      Varenummer4626836
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Forventet levering efter ordrebekræftelser.Du bliver opkrævet ved afsendelse.

                      registrer din interesse her

                      Antal
                      1+kr 103,870
                      5+kr 101,780
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 103,87 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentMIKROELEKTRONIKA
                      Producentens varenummerMIKROE-6064
                      Varenummer4626836
                      Teknisk datablad

                      Data Sheet

                      Accessory TypeSolidSwitch 8 Click Add-On Board
                      For Use WithMikroE MikroBUS Compatible Development Boards
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Produktoversigt

                      MIKROE-6064 is a SolidSwitch 8 Click compact add-on board for reliable load control in automotive and industrial applications. This board features the BTS3035EJXUMA1, a smart low-side switch from Infineon. It features a 35mohm N-channel MOSFET, capable of handling load voltages from 6V to 18V and currents up to 5A, making it suitable for various resistive, inductive, and capacitive loads. The board includes essential protection mechanisms like overtemperature shutdown, overvoltage protection, and current limitation, ensuring reliable operation under demanding conditions. With integrated feedback through an open-drain status pin and a red LED indicator for visual alerts, it enhances diagnostics and safety. SolidSwitch 8 Click is ideal for applications where it can replace electromechanical relays, fuses, and discrete circuits, providing efficient load management for high-efficiency systems in automotive and industrial sectors.

                      • TTL logic control signal
                      • Automotive-grade quality
                      • Click board size M is 42.9 x 25.4mm
                      • 3.3V or 5V supply voltage

                      Tekniske specifikationer

                      Accessory Type

                      SolidSwitch 8 Click Add-On Board

                      Product Range

                      -

                      For Use With

                      MikroE MikroBUS Compatible Development Boards

                      SVHC

                      No SVHC (07-Nov-2024)

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Tarifnr.:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.018