Udskriv side
Billedet er vejledende. Se produktspecifikationen.

Kan bestilles
Producentens standard leveringstid: 18 uge(r)
| Antal | |
|---|---|
| 1+ | kr 4.103,000 |
Pris for:Each
Minimum: 1
Flere: 1
kr 4.103,00 (ekskl. Moms)
Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Produktoplysninger
ProducentMICROCHIP
Producentens varenummerATSAMD21BLDC24V-STKKopie
Varenummer3629515
Teknisk datablad
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMD21BL
Kit ContentsAT24VBLDC Driver Board, ATSAMD21MOTOR MCU Card, BLDC Motor, Chassis Plate, Adapter, Micro-USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Produktoversigt
ATSAMD21BLDC24V-STK is a BLDC 24V motor control kit. The kit contains an MCU control board featuring the ATSAMD21 microcontroller and embedded debugger and a driver board with ON Semiconductor drivers supporting motors operating up to 24V DC. The PCB is mounted on a chassis with a motor and can be directly connected to a PC running Studio and START for immediate development and debug of motor control applications.
- Pluggable MCU board interface supporting Atmel's SMART / ARM ATSAMD21 microcontroller
- Three half-bridge MOSFET drivers (ON Semi NTMFS4983NF)
- Phase current sensing for Field-Oriented Control (FOC)
- Support for both Sensorless Back EMF operation, and Hall and Encoder sensor-based operation
- Embedded debugger
- Supported with application examples in Atmel Software Framework and Atmel START
- Over current protection and Over voltage protection at 30VDC
- Xplained PRO extension interface
- LED fault indications
Indhold
24V motor control driver board, SAMD21 MCU board, 100-240VAC to 24VDC Adapter, Motor and chassis assembly.
Tekniske specifikationer
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
AT24VBLDC Driver Board, ATSAMD21MOTOR MCU Card, BLDC Motor, Chassis Plate, Adapter, Micro-USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMD21BL
Product Range
-
Tekniske dokumenter (3)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Thailand
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Thailand
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:No SVHC (04-Feb-2026)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.000001