2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Development Kit Accessories - ARM
                                                                                                Udskriv side

                                                                                                AC164162

                                                                                                Development Board, Curiosity Nano Base, Click Board Interface For Curiosity Nano Kits

                                                                                                MICROCHIP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MICROCHIP AC164162
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerAC164162
                                                                                                Varenummer2991859
                                                                                                Dit varenummer
                                                                                                24 På Lager

                                                                                                17 Du kan reservere fra lager nu

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 135,330
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 135,33 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                MICROCHIP
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerAC164162
                                                                                                Varenummer2991859
                                                                                                Accessory TypeCuriosity Nano Base
                                                                                                For Use WithCuriosity Nano Kits, MikroBUS Click Modules & Xplained Pro Extension Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                Microchip Curiosity Nano Base for Click boards™ evaluation kit is a hardware extension platform to ease the connection between Curiosity Nano kits and extension boards like the mikroBUS Click modules and Xplained Pro extension boards.

                                                                                                • One power LED
                                                                                                • Three mikroBUS™ Click sockets
                                                                                                • One Xplained Pro Extension header
                                                                                                • USB powered from the Curiosity Nano kit
                                                                                                • Alternative external power input
                                                                                                • Battery powered and charger
                                                                                                • Fixed 3.3V PSU for target and Click modules
                                                                                                • Fixed 5.0V boost converter for 5V click modules
                                                                                                • 900mA maximum output current (limited by ambient temperature and output voltage)

                                                                                                Indhold

                                                                                                One curiosity nano base for Click boards™ evaluation kit, Two 28-pin female headers, Two 28-pin male headers.

                                                                                                Tekniske specifikationer

                                                                                                Accessory Type

                                                                                                Curiosity Nano Base

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Curiosity Nano Kits, MikroBUS Click Modules & Xplained Pro Extension Boards

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Tekniske dokumenter (1)

                                                                                                Operating Instructions EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.02