Brug for flere?
Antal | |
---|---|
1+ | kr 435,570 |
Produktoplysninger
Produktoversigt
CY8CKIT-032 is a PSoC™ Analog Front End (AFE) Arduino™ shield. The PSoC™ AFE shield is an Arduino Uno R3 compatible companion board that can be used to add analogue capability and sensors as well as a user interface to an Arduino Uno R3 compatible baseboard (not included with this kit). PSoC™ AFE Shield implements the functionality of an analogue coprocessor by measuring the analogue sensors and transferring the digitized data to the base board via I2C. It interfaces with the following sensors: temperature (resistance), humidity (capacitance), ambient light (current) and potentiometer (voltage). The PSoC™ AFE shield provides the following user interface for the base board (4x CAPSENSE™ buttons (I2C) + 4 LEDs, 1x CAPSENSE™ proximity sensor (I2C) + 1 LED, 128x64 graphics OLED display (I2C), 4x LEDs (GPIO), 2x Mechanical buttons (GPIO)). Typical applications include industrial automation, home entertainment, wearables.
- PSoC™ on the shield is pre-programmed
Indhold
PSoC™ analogue front end shield board, Quick start guide.
Tekniske specifikationer
Infineon
Cortex-M0+
PSoC 4
Analog Front End (AFE) Shield Board CY8C4A45AZI-483, Quick Start Guide
No SVHC (21-Jan-2025)
ARM
CY8C4A45AZI-483
Arduino Uno R3 Boards
-
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:India
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse