Udskriv side
Billedet er vejledende. Se produktspecifikationen.

Lagerføres ikke længere
Produktoplysninger
ProducentUNILITE INTERNATIONAL
Producentens varenummerMTB-5300Kopie
Varenummer4243558
Teknisk datablad
Torch TypeWork Light
Light Source50W COB LED
Lumen Output5300lm
Beam Effective Distance95m
Power SourceRechargeable Battery, 20V, 6A
Torch Body MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Produktoversigt
MTB-5300 is a multi battery hybrid work light. Takes up to 20V 6.0A batteries from Milwaukee, De Walt, Makita and Metabo 4 adaptors included. It has secure battery compartment cover (note: larger 6ah batteries may need to be used without cover). Safety automatic switch-over from mains to battery in the event of power failure. Comes with 5 metre heavy duty 24V-2.7A H05RN-F charger/power lead (includes UK, EU, US & AU adaptors).
- Ultra bright 5300 lumen 50W 6500K COB LED
- Hybrid - rechargeable and mains powered
- Super tough heavy duty nylon construction, easy carry rubber grip handle
- Rotating stand/base with holes for tripod/magnet
- 4 x dim settings: 650 / 1350 / 2700 / 5300 lumen
- 2A USB power bank - works with any battery installed
- 4 x battery level and charging indicators
- 5300LM lumen, approx 2.5 to 16H runtime range
- 95M beam, IP65/IK07 IP rating
Noter
Unilite 14.8V 5.2Ah battery available to purchase separately (NOTE: Only the Unilite battery can be charged via the lamp. Runtimes based on Unilite 5.2Ah battery).
Tekniske specifikationer
Torch Type
Work Light
Lumen Output
5300lm
Power Source
Rechargeable Battery, 20V, 6A
Product Range
-
Light Source
50W COB LED
Beam Effective Distance
95m
Torch Body Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85139000
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Mere information følger
Kompatible med RoHS-phthalater:Mere information følger
SVHC:No SVHC (04-Feb-2026)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):1.25