2. Development Boards, Evaluation Tools
                                                                                                3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                4. Debuggers, Emulators & JTAG Tools
                                                                                                Udskriv side

                                                                                                DV164121

                                                                                                ICD, PICKIT 2, FOR PIC, DSPIC

                                                                                                MICROCHIP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MICROCHIP DV164121
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerDV164121
                                                                                                Varenummer1340278
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                MICROCHIP
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerDV164121
                                                                                                Varenummer1340278
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                IC Product TypeDebugger / Programmer
                                                                                                Silicon Family NamePIC16F19xx
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC16
                                                                                                Kit ContentsPICkit 2 Device Programmer, 44 Pin PIC16F887 Demo Board, USB cable, MPLAB IDE CD
                                                                                                FeaturesBasic MPLAB ICD 2 Style Debugging, Programming, Single Breakpoint
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                The DV164121 is a PICkit 2 development programmer/debugger. It is a low cost development tool with an easy to use interface for programming and debugging microchip's flash families of microcontrollers. The full featured Windows programming interface supports baseline (PIC10F, PIC12F5xx, PIC16F5xx), midrange (PIC12F6xx, PIC16F), PIC18F, PIC24, dsPIC30, dsPIC33, and PIC32 families of 8bit, 16bit, and 32bit microcontrollers, and many microchip serial EEPROM products. With microchip's powerful MPLAB Integrated development environment (IDE) the PICkit 2 enables in circuit debugging on most PIC microcontrollers. In circuit debugging runs, halts and single steps the program while the PIC microcontroller is embedded in the application. When halted at a breakpoint, the file registers can be examined and modified.

                                                                                                • PICkit 2 development programmer/debugger
                                                                                                • 44 pin demo board with PIC16F887 midrange PIC microcontroller
                                                                                                • Ease to use windows programming for selected flash based PIC microcontrollers
                                                                                                • A debugging tutorial on using the PICkit 2 as a debugger with the MPLAB IDE
                                                                                                • A series of 12 lessons on assembly programming
                                                                                                • Getting started in C tutorial on developing and debugging in C

                                                                                                Applikationer

                                                                                                Embedded Design & Development

                                                                                                Indhold

                                                                                                Pickit 2 device programmer, 44 pin demo board with PIC16F887 MCU, Pickit CD ROM, MPLAB IDE, USB mini interface cable.

                                                                                                Noter

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniske specifikationer

                                                                                                IC Product Type

                                                                                                Debugger / Programmer

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Kit Contents

                                                                                                PICkit 2 Device Programmer, 44 Pin PIC16F887 Demo Board, USB cable, MPLAB IDE CD

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                PIC16F19xx

                                                                                                Core Sub-Architecture

                                                                                                PIC16

                                                                                                Features

                                                                                                Basic MPLAB ICD 2 Style Debugging, Programming, Single Breakpoint

                                                                                                Tekniske dokumenter (3)

                                                                                                One Page Summary EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                6 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.04