2. Development Boards, Evaluation Tools
                                                                                                3. Hobby / Education Development Kits
                                                                                                Udskriv side

                                                                                                ADALM-PLUTO

                                                                                                Learning Module, Software Defined Radio, Radio Frequency and Wireless Communication, 325MHz - 3.8GHz

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES ADALM-PLUTO
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerADALM-PLUTO
                                                                                                Varenummer4032976
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Forventet levering efter ordrebekræftelser.Du bliver opkrævet ved afsendelse.

                                                                                                registrer din interesse her

                                                                                                Antal
                                                                                                1+kr 1.752,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 1.752,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerADALM-PLUTO
                                                                                                Varenummer4032976
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeEducation / Hobby
                                                                                                Application Sub TypeLearning Module (PlutoSDR)
                                                                                                Kit ContentsLearning Module PlutoSDR, 2x Antennas, 15cm SMA Cable, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                ADALM-PLUTO is a software-defined radio active learning module. The easy to use ADALM-PLUTO active learning module (PlutoSDR) helps introduce electrical engineering students to the fundamentals of software-defined radio (SDR), radio frequency (RF) and wireless communications. Designed for students at all levels and from all backgrounds, the module can be used for both instructor-led and self-directed learning to help students develop a foundation in real-world RF and communications that they can build on as they pursue science, technology or engineering degrees.

                                                                                                • Portable self-contained RF learning module
                                                                                                • Cost-effective experimentation platform
                                                                                                • Based on Analog Devices AD9363--Highly Integrated RF Agile Transceiver and Xilinx® Zynq Z-7010 FPGA
                                                                                                • RF coverage from 325MHz to 3.8GHz, up to 20MHz of instantaneous bandwidth
                                                                                                • Flexible rate, 12bit ADC and DAC, GNU Radio sink and source blocks
                                                                                                • MATLAB®, Simulink® support, libiio, a C, C++, C# and Python API
                                                                                                • One transmitter and one receiver, half or full duplex
                                                                                                • USB 2.0 powered Interface with Micro-USB 2.0 connector
                                                                                                • High quality plastic enclosure

                                                                                                Indhold

                                                                                                PlutoSDR active learning module, Two antennas (824MHz to 894MHz/1710MHz to 2170MHz), One 15cm SMA cable, One USB cable.

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Education / Hobby

                                                                                                Kit Contents

                                                                                                Learning Module PlutoSDR, 2x Antennas, 15cm SMA Cable, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Learning Module (PlutoSDR)

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Manufacturer Product Page EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:5A991.b.1
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.271248