2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Udskriv side

                                                                                                EK1HMC6350

                                                                                                Evaluation Kit, HMC6300, HMC6301, Transmit/Receive Chipset, 60 GHz

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES EK1HMC6350
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEK1HMC6350
                                                                                                Varenummer4033113
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 12 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 34.155,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 34.155,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEK1HMC6350
                                                                                                Varenummer4033113
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Board TypeEvaluation Kit
                                                                                                Silicon Core NumberHMC6300, HMC6301
                                                                                                IC FunctionMillimeterwave Transmitter, Millimeterwave Receiver
                                                                                                Application Sub TypeRF Transceiver
                                                                                                Kit ContentsEvaluation Board HMC6300/01, Module HMC6300/01, 2x (Adapter, Coaxial/USB Cable), 8x MCX to SMA Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                EK1HMC6350 is an evaluation kit allows users to set up a halfduplex, 60GHz millimeter wave link using standard baseband analogue interfaces. MMPX and 1.85mm connectors are provided to interface with third party test equipment or millimeter wave antennas. The EK1HMC6350 evaluation kit includes a USB interface and graphical user interface (GUI) software, the HMC6300/HMC6301 graphical user interface allowing the user to program the HMC6300 and HMC6301 by writing to the device registers. There are two motherboards in the kit: an HMC6300 motherboard with the TX module location populated and the HMC6301 motherboard with the RX module location populated. Suitable for point to point millimeter wave radio development, wireless Gigabyte Alliance/IEEE 802.11ad radio, 60GHz RF sniffing, 60GHz signal generator, modem development, radar/high resolution imaging applications.

                                                                                                • 60GHz evaluation kit designed for quick evaluation of HMC6300 and HMC6301 transmit/receive chipset

                                                                                                Indhold

                                                                                                1 HMC6300 Tx/1 HMC6301 Rx 60GHz motherboard/module assembly with a MMPX interface, 2 hand formable coaxial cables with a male MMPX connector on one end and a 1.85 mm male connector on the other end, 1 HMC6300 TX/ 1 HMC6301 RX motherboard module with crystal, USB interface, supply regulators, MCX connector and differential I/Q interface, 2 wall-mount power supplies, 2 USB 2.0 male/male 6 foot cables, 8 phase matched MCX to SMA cables for baseband interface on both motherboards, CD-ROM.

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Silicon Core Number

                                                                                                HMC6300, HMC6301

                                                                                                Application Sub Type

                                                                                                RF Transceiver

                                                                                                Product Range

                                                                                                -

                                                                                                Board Type

                                                                                                Evaluation Kit

                                                                                                IC Function

                                                                                                Millimeterwave Transmitter, Millimeterwave Receiver

                                                                                                Kit Contents

                                                                                                Evaluation Board HMC6300/01, Module HMC6300/01, 2x (Adapter, Coaxial/USB Cable), 8x MCX to SMA Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Tekniske dokumenter (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:5A991.b.6
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001