2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Udskriv side

                                                                                                ISL94212EVKIT1Z

                                                                                                Evaluation Board, ISL94212 Li-Ion Battery Management IC, 1 To 12 Cell

                                                                                                RENESAS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                RENESAS ISL94212EVKIT1Z
                                                                                                ProducentRENESAS
                                                                                                Producentens varenummerISL94212EVKIT1Z
                                                                                                Varenummer2983963
                                                                                                Dit varenummer
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 26 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 1.167,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 1.167,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                RENESAS
                                                                                                ProducentRENESAS
                                                                                                Producentens varenummerISL94212EVKIT1Z
                                                                                                Varenummer2983963
                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeBattery Monitor
                                                                                                Silicon Core NumberISL94212ANZ
                                                                                                Silicon ManufacturerRenesas
                                                                                                Kit ContentsEval Brd ISL94212ANZ, MCB_PS2_Z/MCB_MICRO_EVZ Test Brd, 16Conductor Flat Cable/USB/Daisy Chain Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                ISL94212 evaluation kit that facilitates use of the ISL94212 BMS device. The ISL94212 monitors cell voltage and temperature. It converts the cell voltages and temperatures to 14bit digital values, provides cell balance control, it provides significant fault detection. The ISL94212 can operate in a single device configuration or multiple kits can be cascaded using a built-in daisy chain connection. The daisy chain hardware provides robust, redundant board-to- board communications.

                                                                                                • Supports both stand alone and daisy chained configurations
                                                                                                • Daisy chaining with both connector only or wire jumper options
                                                                                                • GUI provided export option for generation of detailed register and/or SPI communications log files
                                                                                                • USB dongle runs HID firmware for driver-less enumeration and communications with Windows platforms
                                                                                                • GUI add-in chart generation tool supports real-time graphing, zoom and export of captured data
                                                                                                • Software provides checksum requirements associated with daisy chain communications

                                                                                                Indhold

                                                                                                ISL94212EV1Z evaluation board, MCB_PS2_Z multicell power supply test board, MCB_MICRO_EVZ multicell power supply test board, USB cable (connects PC to evaluation board), 16 conductor flat cable (connects power supply board to evaluation board), One daisy chain cable.

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske specifikationer

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                ISL94212ANZ

                                                                                                Kit Contents

                                                                                                Eval Brd ISL94212ANZ, MCB_PS2_Z/MCB_MICRO_EVZ Test Brd, 16Conductor Flat Cable/USB/Daisy Chain Cable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                Battery Monitor

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Operating Instructions EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.02