2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Udskriv side

                                                                                                KIT-PCA9460-EVB

                                                                                                Evaluation Board, PCA9460, Power Management, Power Supply

                                                                                                NXP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NXP KIT-PCA9460-EVB
                                                                                                NXP KIT-PCA9460-EVB
                                                                                                NXP KIT-PCA9460-EVB
                                                                                                NXP KIT-PCA9460-EVB
                                                                                                ProducentNXP
                                                                                                Producentens varenummerKIT-PCA9460-EVB
                                                                                                Varenummer4062448
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 50 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 1.072,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 1.072,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NXP
                                                                                                ProducentNXP
                                                                                                Producentens varenummerKIT-PCA9460-EVB
                                                                                                Varenummer4062448
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberPCA9460
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypePower Supply
                                                                                                Kit ContentsEvaluation Board PCA9460, Interface Cable, Quick Start Guide
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                KIT-PCA9460-EVB is a PCA9460 evaluation board. The PCA9460 is a general purpose single chip power management IC (PMIC) designed to support different microcontrollers and microprocessors for different applications for the consumer and industrial markets. The PCA9460 is fully compatible with the i.MX 8ULP processor. The PCA9460 provides power supply solutions for low power wearable applications where size and efficiency are critical. The device provides four high-efficiency step-down regulators, four LDOs, one 10 mA SNVS LDO and four load switches with active discharge resistor. This PCA9460-EVK board provides full access to all the features in the PCA9460 device. The evaluation kit comes with a FTDI cable used as a communication interface between I2C and USB to have control of the PMIC's configuration registers using the PCA9460 GUI software.

                                                                                                • PCA9460 13-channel PMIC for ultra low power application
                                                                                                • Four 1 A high-efficiency buck regulators, two of them with DVS
                                                                                                • Four 250mA linear regulators
                                                                                                • One 10mA SNVS LDO
                                                                                                • Four load-switches with active discharge resistor
                                                                                                • Power control IO
                                                                                                • ESD protection
                                                                                                • 7 x 6 bump array, 0.4mm pitch, WL-CSP, 2.86mm x 2.46mm
                                                                                                • I2C connectivity support up to Fm+ 1MHz

                                                                                                Indhold

                                                                                                Assembled and tested evaluation board in an anti-static bag, 1x interface cable, serves as a USB to I2C-bus interface between the computer and the PCA9460 evaluation board, Quick start guide.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Evaluation Board PCA9460, Interface Cable, Quick Start Guide

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                PCA9460

                                                                                                Application Sub Type

                                                                                                Power Supply

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.02