2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Motor Control Development Kits
                      Udskriv side

                      TMC9660-3PH-EVKIT

                      Evaluation Kit, TMC9660, Smart Gate Driver, Motor Controller

                      ANALOG DEVICES TMC9660-3PH-EVKIT
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentANALOG DEVICES
                      Producentens varenummerTMC9660-3PH-EVKIT
                      Varenummer4627561
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      12 På Lager

                      9 Du kan reservere fra lager nu

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 1.236,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 1.236,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentANALOG DEVICES
                      Producentens varenummerTMC9660-3PH-EVKIT
                      Varenummer4627561
                      Teknisk datablad

                      Data Sheet

                      Application Sub TypeSmart Gate Driver, Motor Controller
                      Silicon ManufacturerAnalog Devices
                      Kit Application TypePower Management - Motor Control
                      Silicon Core NumberTMC9660
                      Kit ContentsEvaluation Board TMC9660, PC Interface Board, Bridge Connection Board
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Produktoversigt

                      TMC9660-3PH-EVKIT is a set of one MCU board Landungsbruecke, one Eselsbruecke and one TMC9660-3PH-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. The TMC9660-3PH-EVKIT is part of the ADI Trinamic evaluation board system. It is a 70V/10A permanent magnet synchronous motors (PMSM)/brushless DC (BLDC) evaluation kit that allows evaluation of the TMC9660, which is a highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors, two-phase bipolar stepper motors, and DC motors. The TMC9660-3PH-EVAL focuses on the usage of three-phase BLDC motors with the possibility to use ABN encoders or digital hall sensors as position feedback mechanism. Additionally, the board allows simultaneous control of a brake chopper and an electromechanical brake through the otherwise unused fourth half-bridge.

                      • Three-phase PMSM/BLDC motors and DC motors up to 10A RMS coil current (20A peak)
                      • 8V to 70V DC single-supply voltage range
                      • Field-oriented controller (FOC) in hardware
                      • Position, velocity, and torque controller in hardware
                      • Brake chopper and electromechanical brake outputs
                      • SPI and UART interfaces for communication with a main controller

                      Indhold

                      One MCU board Landungsbruecke (PC interface board), One Eselsbruecke bridge connection board, One TMC9660-3PH-EVAL driver board.

                      Tekniske specifikationer

                      Application Sub Type

                      Smart Gate Driver, Motor Controller

                      Kit Application Type

                      Power Management - Motor Control

                      Kit Contents

                      Evaluation Board TMC9660, PC Interface Board, Bridge Connection Board

                      SVHC

                      No SVHC (07-Nov-2024)

                      Silicon Manufacturer

                      Analog Devices

                      Silicon Core Number

                      TMC9660

                      Product Range

                      -

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      4 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Philippines
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000001