2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - AC / DC
                      Udskriv side

                      STEVAL-SCR002V1

                      Evaluation Board, TN1605H-6T, Inrush Current Limitation Solution, Power Management

                      STMICROELECTRONICS STEVAL-SCR002V1
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentSTMICROELECTRONICS
                      Producentens varenummerSTEVAL-SCR002V1
                      Varenummer4051398
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      7 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 226,570
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 226,57 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentSTMICROELECTRONICS
                      Producentens varenummerSTEVAL-SCR002V1
                      Varenummer4051398
                      Teknisk datablad

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      Silicon Core NumberTN1605H-6T
                      Kit Application TypePower Management
                      Application Sub TypeInrush Current Limitation Solution
                      Kit ContentsEval Board TN1605H-6T
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      STEVAL-SCR002V1 is an inrush current limiter for active AC-DC bridge rectifiers. Based on a discrete control circuit made of one Z0110MN SMD triac and two STTH110A diodes, it offers a compact and non-insulated high voltage driver for the mains SCR. The drive circuit synchronizes the SCR gate signals with the AC line polarity and powers directly the SCR gate from the mains. This operation does not generate reverse losses in the SCRs. This STEVAL-SCR002V1 solid-state solution provides a high reliability, a long service lifetime, an electromagnetic interference reduction, and a faster response compared to electromechanical solutions. This solution is also compatible with an inrush current limitation performed either in the NTC/PTC bypass mode or in the MCU phase-control mode. The enable control pin of the SCR driver is referenced to GND_DC. Therefore, an uninsulated power supply or a direct control by the MCU can be used.

                      • Two TN1605H-6T 16A - 600 V Hi Tj SCRs in a TO-220 package, used to bypass the inrush resistor
                      • Compact solution: 43.6 x 28.5mm (≈ 1.8sq in)
                      • Compatible with AC-DC converters with or without PFC in all modes: CCM, CRM, and DCM
                      • Enable signal (EN = 3.3V to 15V) versus GND-DC (DC or PWM signal)
                      • Suitable for applications from 50W up to 1000W (230VRMS, TAMB = 60°C)
                      • Compliant with AC or DC input voltage: 90-265VAC, 50/60Hz, or 120-400VDC
                      • Robust, immune (2KV IEC 61000-4-5, 4KV IEC 61000-4-4)
                      • Low EMI noise (EN55014 and EN55022) solution
                      • Suitable for applications with an RMS current up to 4.3A (at an ambient temperature of 60°C)

                      Tekniske specifikationer

                      Silicon Manufacturer

                      STMicroelectronics

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Eval Board TN1605H-6T

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      TN1605H-6T

                      Application Sub Type

                      Inrush Current Limitation Solution

                      Product Range

                      -

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Italy
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.0353