2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Udskriv side

                                                                                                OMPCA9959LEDEV

                                                                                                Evaluation Board, PCA9959, 5.5 V, 63 mA, 24 Output

                                                                                                NXP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NXP OMPCA9959LEDEV
                                                                                                NXP OMPCA9959LEDEV
                                                                                                NXP OMPCA9959LEDEV
                                                                                                NXP OMPCA9959LEDEV
                                                                                                ProducentNXP
                                                                                                Producentens varenummerOMPCA9959LEDEV
                                                                                                Varenummer3923724
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                10 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 3.621,360
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 3.621,36 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NXP
                                                                                                ProducentNXP
                                                                                                Producentens varenummerOMPCA9959LEDEV
                                                                                                Varenummer3923724
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Device Topology-
                                                                                                No. of Outputs24Outputs
                                                                                                Output Current63mA
                                                                                                Output Voltage5.5V
                                                                                                Input Voltage Min-
                                                                                                Input Voltage Max-
                                                                                                Core ChipPCA9959
                                                                                                Dimming Control Type-
                                                                                                Kit ContentsEval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                PCA9959 LED driver evaluation board features LEDs for colour mixing, blinking and dimming demonstrations. A graphical interface allows the user to easily explore the different functions of the driver. The board can be connected in series with other SPI-bus demo boards to create an evaluation system.

                                                                                                • Support up to four groups of LED gradation control
                                                                                                • Each LED channel assigned to one of four groups
                                                                                                • For each group, PCA9959 supports 64-grid brightness control
                                                                                                • Supply voltage of 2.7V to 5.5V and low standby current (170µA)
                                                                                                • 63mA / 5.5V output drive per channel, output current adjusts through resistor at REXT pin
                                                                                                • 10MHz SPI interface and output enable (/OE) pin

                                                                                                Indhold

                                                                                                Assembled and tested OMPCA9959LEDEV board in an antistatic bag, One USB A to Micro B cable, Quick start guide.

                                                                                                Tekniske specifikationer

                                                                                                Device Topology

                                                                                                -

                                                                                                Output Current

                                                                                                63mA

                                                                                                Input Voltage Min

                                                                                                -

                                                                                                Core Chip

                                                                                                PCA9959

                                                                                                Kit Contents

                                                                                                Eval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Outputs

                                                                                                24Outputs

                                                                                                Output Voltage

                                                                                                5.5V

                                                                                                Input Voltage Max

                                                                                                -

                                                                                                Dimming Control Type

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Yugoslavia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.453592