2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Udskriv side

                                                                                                AS1170_WL_EVM_EB

                                                                                                Evaluation Board, DC-DC Boost (Step Up) Converter, PWM, 2 Outputs, 2.7 V, 2 A, AS1170

                                                                                                AMS OSRAM GROUP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                AMS OSRAM GROUP AS1170_WL_EVM_EB
                                                                                                ProducentAMS OSRAM GROUP
                                                                                                Producentens varenummerAS1170_WL_EVM_EB
                                                                                                Varenummer4740146
                                                                                                Også kendt somQ65113A7994
                                                                                                Dit varenummer
                                                                                                20 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 972,510
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 972,51 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                AMS OSRAM GROUP
                                                                                                ProducentAMS OSRAM GROUP
                                                                                                Producentens varenummerAS1170_WL_EVM_EB
                                                                                                Varenummer4740146
                                                                                                Også kendt somQ65113A7994
                                                                                                Device TopologyBoost (Step Up)
                                                                                                No. of Outputs2Outputs
                                                                                                Output Current2A
                                                                                                Output Voltage5.5V
                                                                                                Input Voltage Min2.7V
                                                                                                Input Voltage Max4.4V
                                                                                                Core ChipAS1170
                                                                                                Dimming Control TypePWM
                                                                                                Kit ContentsEvaluation Board AS1170
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                AS1170_WL_EVM_EB is an AS1170 evaluation kit which is a platform to evaluate the AS1170 2-channel, high current LED/VCSEL driver. It includes a PC graphical user interface Software (GUI) and an ESP32 micro controller board which provides access to the driver configuration. The EVK is assembled with tiny SFH41747 IR LEDs with P1616 PCB footprint. In addition to the default LED configuration a break-out board is included to enable testing of different LED footprints such as OSLON black, SYNIOS P2720 and other ams OSRAM LED or VCSEL types.

                                                                                                Tekniske specifikationer

                                                                                                Device Topology

                                                                                                Boost (Step Up)

                                                                                                Output Current

                                                                                                2A

                                                                                                Input Voltage Min

                                                                                                2.7V

                                                                                                Core Chip

                                                                                                AS1170

                                                                                                Kit Contents

                                                                                                Evaluation Board AS1170

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Outputs

                                                                                                2Outputs

                                                                                                Output Voltage

                                                                                                5.5V

                                                                                                Input Voltage Max

                                                                                                4.4V

                                                                                                Dimming Control Type

                                                                                                PWM

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                User Manual EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Austria
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001