2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Udskriv side

                                                                                                STEVAL-PLC001V1

                                                                                                Evaluation Board, Interface, STM32F746ZG, Programmable Logic Controllers (PLCs)

                                                                                                STMICROELECTRONICS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                STMICROELECTRONICS STEVAL-PLC001V1
                                                                                                ProducentSTMICROELECTRONICS
                                                                                                Producentens varenummerSTEVAL-PLC001V1
                                                                                                Varenummer3881458
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 28 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 1.893,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 1.893,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                STMICROELECTRONICS
                                                                                                ProducentSTMICROELECTRONICS
                                                                                                Producentens varenummerSTEVAL-PLC001V1
                                                                                                Varenummer3881458
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeProgrammable Logic Controllers (PLCs)
                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSTM32F746ZG
                                                                                                Product Range-
                                                                                                Kit ContentsEval Board STM32F746ZG
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                Evaluation board targets compact programmable logic controller (PLC) applications in the factory automation domain. It features a powerful human machine interface (HMI) thanks to the 3.5” TFT touchscreen mounted on the PCB, which eases interaction with the tool. The board implements a galvanically isolated PLC control unit with robust digital input, digital output modules, expansion connectivity options and interfaces. The control unit consists of a powerful 144-pin STM32F746ZGT7 MCU, which handles the industrial IOs on one side and the TouchGFX display technology on the other side, implementing the ladder logic programming code and several additional options. Highly robust and reliable industrial digital input and output modules are placed symmetrically on the PCB, making the system a 12+12 PLC, that is, a PLC GUI optimized for STM32 microcontrollers, which manages 12 industrial inputs and 12 industrial outputs.

                                                                                                • STM32F746ZGT7 high-performance MCU embedding ARM® 32-bit Cortex®-M7 CPU with FPU
                                                                                                • CLT01-38SQ7 octal high-speed digital input current limiter with SPI interface
                                                                                                • IPS4260L quad low-side intelligent power switch and main supply voltage of 18 - 32V
                                                                                                • 3.5" TFT display with multitouch capability interfaced through digital RGB ports and I²C lines
                                                                                                • STLD40DPUR-based display back-light LED driver with controllable intensity
                                                                                                • Screw connectors for safer power supply and industrial IO connections
                                                                                                • USB connector for alternate 5 V source power supply and Isolated USART port connector
                                                                                                • SWD connector for debugging and programming, debug LEDs, reset button
                                                                                                • Status LEDs for inputs, outputs and various fault conditions
                                                                                                • Protections against surge, EMI and input reverse voltage connection

                                                                                                Tekniske specifikationer

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                Programmable Logic Controllers (PLCs)

                                                                                                Silicon Core Number

                                                                                                STM32F746ZG

                                                                                                Kit Contents

                                                                                                Eval Board STM32F746ZG

                                                                                                Tekniske dokumenter (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Italy
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.1932