Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 968,160 |
Produktoplysninger
Produktoversigt
KIT33982CEVBE is a MC33982, single 2mohm intelligent high-current self-protected high side switch. The evaluation kit supports the 33982, which is a self-protected silicon 2mohm high side switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33982 is designed for harsh environments, and it includes self-recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads. SPI control of over-current limit, over-current fault blanking time, output-OFF open load detection, output ON/OFF control, watchdog timeout, slew rates, and fault status reporting. SPI status reporting of over-current, open and shorted loads, over-temperature shutdown, under-voltage and over-voltage shutdown, fail-safe pin status, and program status.
- 6.0V to 27V operating voltage with standby currents < 5.0µA
- Enhanced -16V reverse polarity VPWR protection
- Single 2.0 mO max high side switch with parallel input or SPI control
- Output current monitoring with two SPI-selectable current ratios
Indhold
KIT33982CEVBE hardware, Quick reference guide.
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
Power Management
NXP
-
No SVHC (27-Jun-2024)
High Side Switch
MC33982
Evaluation Board KIT33982CEVBE
Tekniske dokumenter (1)
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse