2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Daughter Boards & Modules
                                                                                                Udskriv side

                                                                                                X-NUCLEO-6180XA1

                                                                                                Expansion Board, VL6180X Ambient Light, Proximity and Gesture Sensor, For STM32 Nucleo

                                                                                                STMICROELECTRONICS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                STMICROELECTRONICS X-NUCLEO-6180XA1
                                                                                                ProducentSTMICROELECTRONICS
                                                                                                Producentens varenummerX-NUCLEO-6180XA1
                                                                                                Varenummer2818305
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                STMICROELECTRONICS
                                                                                                ProducentSTMICROELECTRONICS
                                                                                                Producentens varenummerX-NUCLEO-6180XA1
                                                                                                Varenummer2818305
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberVL6180X
                                                                                                Silicon Family Name-
                                                                                                For Use WithSTM32 Nucleo Boards
                                                                                                Kit ContentsProximity & Ambient Light Sensor Expansion Board VL6180X
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktoversigt

                                                                                                The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz.

                                                                                                • Fully integrated miniature module
                                                                                                • Emitter: 940 nm invisible laser (Class1)
                                                                                                • SPAD (single photon avalanche diode) receiving array with integrated lens
                                                                                                • Low-power microcontroller running advanced digital firmware
                                                                                                • Fast and accurate long distance ranging
                                                                                                • Up to 400 cm distance measurement

                                                                                                Noter

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Proximity & Ambient Light Sensor Expansion Board VL6180X

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                VL6180X

                                                                                                For Use With

                                                                                                STM32 Nucleo Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.051
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark