2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Udskriv side

                      M53281KIT

                      281, VOIP SYSTEM, SOLUTION KIT

                      NXP M53281KIT
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNXP
                      Producentens varenummerM53281KIT
                      Varenummer1618625
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNXP
                      Producentens varenummerM53281KIT
                      Varenummer1618625
                      Teknisk datablad

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameMCF532x
                      Core ArchitectureColdFire
                      Core Sub-Architecture0
                      Silicon Core Number0
                      Kit Contents0
                      Product Range-

                      Produktoversigt

                      The M53281KIT is a MCF53281 ColdFire embedded VoIP development kit, a compact, easy to integrate development system designed by NXP and other partners, Arcturus Networks, Inc. and Consilient Technologies Pvt Ltd. for enabling commercial VoIP functionality in embedded applications. The module is based on the 240MHz NXP ColdFire MCF53281 MPU and includes all required system memory and terminations to enable most applications without the need for external circuitry.

                      • M53281MOD module
                      • Video interface daughter card, audio headset, P&E BDM wiggler, power supply and GNU tools
                      • VoIP and management software
                      • Easy to integrate 50 pin header or edge connector socket
                      • Ethernet PHY and CAN transceiver
                      • Audio codec/amplifier
                      • 32MB SDRAM NAND 16MB NOR flash
                      • All licenses for VoIP and management software use

                      Applikationer

                      Communications & Networking, Automotive, Audio

                      Indhold

                      M53281MOD module, Host board, Documentation, Video interface daughter card, Audio headset, P&E BDM wiggler, GNU tools, VoIP software, All licenses for kit use, Power supply, Out of the box VoIP demo.

                      Tekniske specifikationer

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      MCF532x

                      Core Sub-Architecture

                      0

                      Kit Contents

                      0

                      No. of Bits

                      32bit

                      Core Architecture

                      ColdFire

                      Silicon Core Number

                      0

                      Product Range

                      -

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      2 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423190
                      US ECCN:5A992
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.2
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark