2. Development Boards, Evaluation Tools
                                                                                                3. Audio / Video Development Kits
                                                                                                Udskriv side

                                                                                                BM-64-EVB-C2

                                                                                                Evaluation Board, BM64 Bluetooth Audio Module, Stereo, Class 1

                                                                                                MICROCHIP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MICROCHIP BM-64-EVB-C2
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerBM-64-EVB-C2
                                                                                                Varenummer2628144
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                MICROCHIP
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerBM-64-EVB-C2
                                                                                                Varenummer2628144
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberPIC18F85J10, BM64SPKS1MC2
                                                                                                Kit Application TypeAudio
                                                                                                Application Sub TypeBluetooth
                                                                                                Kit ContentsEval Board BM64SPKS1MC2, micro-USB Cable, Two Speaker Cables, DC Power Adapter
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                The BM-64-EVB-C2 is a BM64 Bluetooth audio evaluation board. The BM-64-EVB-C2 enables the user to evaluate and demonstrate the functionality of the BM64 class 2 stereo audio module. The BM-64-EVB-C2 includes an integrated configuration and programming interface for plug-and-play capability and also has status LEDs which enable rapid prototyping and faster time to market. The BM-64-EVB-C2 software tools and applications are provided to demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and to optionally configure or program it.

                                                                                                • Based on the fully certified Bluetooth 4.2 BM64 class 2 stereo audio module
                                                                                                • Powered by a PC host using the micro-USB cable or by connecting a Li-ion battery
                                                                                                • Built-in 3W class D stereo audio amplifier
                                                                                                • Built-in near field communication (NFC)
                                                                                                • Stereo audio output for high quality audio
                                                                                                • Easy access to I/O pins
                                                                                                • Connection and data status LEDs

                                                                                                Applikationer

                                                                                                Communications & Networking, Audio

                                                                                                Indhold

                                                                                                One BM-64-EVB-C2 evaluation board, One micro-USB cable, Two speaker cables, One 5V DC power adapter.

                                                                                                Noter

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Audio

                                                                                                Kit Contents

                                                                                                Eval Board BM64SPKS1MC2, micro-USB Cable, Two Speaker Cables, DC Power Adapter

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                PIC18F85J10, BM64SPKS1MC2

                                                                                                Application Sub Type

                                                                                                Bluetooth

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Thailand
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.25