2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Udskriv side

                                                                                                DK-K7-CONN-G

                                                                                                Development Kit, Xilinx Kintex-7 FPGA, 20Gbps Data Rate, High Performance Applications, NCNR

                                                                                                AMD
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                AMD DK-K7-CONN-G
                                                                                                ProducentAMD
                                                                                                Producentens varenummerDK-K7-CONN-G
                                                                                                Varenummer2763250
                                                                                                Også kendt somNon-Cancellable and Non-Returnable (NCNR)
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 59 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 34.437,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 34.437,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                AMD
                                                                                                ProducentAMD
                                                                                                Producentens varenummerDK-K7-CONN-G
                                                                                                Varenummer2763250
                                                                                                Også kendt somNon-Cancellable and Non-Returnable (NCNR)
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerXilinx
                                                                                                Silicon Core NumberXC7K325T-2FFG900C 
                                                                                                Kit Application TypeEmbedded Connectivity
                                                                                                Application Sub Type-
                                                                                                Core ArchitectureFPGA
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family NameKintex-7
                                                                                                Kit ContentsEval Brd XC7K325T-2FFG900C, Vivado Design Suite, FMC Card, Documentation, Pwr Supply & Cables
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversigt

                                                                                                The DK-K7-CONN-G from Xilinx is a Kintex®-7 FPGA connectivity kit. This is a 20Gb/s platform for high bandwidth and high performance applications containing all the necessary hardware, tools and IP to power quickly through user evaluation and development of connectivity systems. This includes a 20Gb/s targeted reference design featuring PCI Express®, a DMA IP core from Northwest Logic, 10GBase-R, AXI and a Virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design the board includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally, this board contains the relevant SFP+ FMC daughter card, cable and transceiver modules needed to utilize this design. It implement video display applications with HDMI out expand I/O with the FPGA Mezzanine Card (FMC) interface.

                                                                                                • Optimized for quickly prototyping high performance serial transceiver application via Kintex®-7 FPGA
                                                                                                • Demonstrates an featuring 10GBase-R interfacing to external DDR3 memory
                                                                                                • Advanced memory interface with 1GB DDR3 SODIM memory
                                                                                                • Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA pairs, UART, IIC
                                                                                                • Supports embedded processing with MicroBlaze, soft 32bit RISC
                                                                                                • Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII​)

                                                                                                Applikationer

                                                                                                Embedded Design & Development

                                                                                                Indhold

                                                                                                XC7K325T-2FFG900C FPGA, Full seat Vivado® design suite, Northwest logic PCI express DMA back-end IP (Evaluation License, 12hr hardware timeout), Control & monitor GUI, Fedora 16 Live OS DVD required software drivers and source code, FMC daughter card, Two 10Gb Ethernet transceiver modules and a single fibre optic patch cable, Targeted reference design, Board design files (DxDesigner 2005, Allegro 16.3 – 16.5), Cables and power supply.

                                                                                                Advarsler

                                                                                                Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                Noter

                                                                                                Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Xilinx

                                                                                                Kit Application Type

                                                                                                Embedded Connectivity

                                                                                                Core Architecture

                                                                                                FPGA

                                                                                                Silicon Family Name

                                                                                                Kintex-7

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                XC7K325T-2FFG900C 

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Eval Brd XC7K325T-2FFG900C, Vivado Design Suite, FMC Card, Documentation, Pwr Supply & Cables

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Tekniske dokumenter (3)

                                                                                                User Manual EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90308200
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):2.72