2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Udskriv side

                                                                                                EV-ISO-4224-FMCZ

                                                                                                Reference Design Kit, ADAQ4224, 24Bit, 2MSPS, Micro Module Data Acquisition Solution

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES EV-ISO-4224-FMCZ
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEV-ISO-4224-FMCZ
                                                                                                Varenummer4627557
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 1.622,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 1.622,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEV-ISO-4224-FMCZ
                                                                                                Varenummer4627557
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADAQ4224
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeData Acquisition Solution
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsReference Design Board ADAQ4224 w/Digital Signal and Power Isolation, Micro-SD Card w/Adapter
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                EV-ISO-4224-FMCZ is an isolated digital and power reference design for the ADAQ4224, a 24bit, 2MSPS μModule data acquisition solution. On the EV-ISO-4224-FMCZ, the electrically isolated temperature sensor of the ADAQ4224 is connected to the controller side and has a separate ground potential versus the data acquisition signal path ground. The EV-ISO-4224-FMCZ has the power management blocks to generate all the necessary supply rails and reference voltage for the operation of the ADAQ4224 μModule. Applications include instrumentation & measurement, automated test equipment, electronic, test & measurement, precision measurement.

                                                                                                • Single supply operation from +12V on the Zedboard FMC connector
                                                                                                • Digital isolation
                                                                                                • Power isolation
                                                                                                • On-board power blocks and reference sources

                                                                                                Indhold

                                                                                                EV-ISO-4224-FMCZ reference design board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                ADAQ4224

                                                                                                Application Sub Type

                                                                                                Data Acquisition Solution

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Reference Design Board ADAQ4224 w/Digital Signal and Power Isolation, Micro-SD Card w/Adapter

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001