2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Udskriv side

                      EVAL-CN0301-SDPZ

                      Evaluation Board, Universal LVDT Signal Conditioner

                      ANALOG DEVICES EVAL-CN0301-SDPZ
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentANALOG DEVICES
                      Producentens varenummerEVAL-CN0301-SDPZ
                      Varenummer4033254
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      3 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 1.148,610
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 1.148,61 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentANALOG DEVICES
                      Producentens varenummerEVAL-CN0301-SDPZ
                      Varenummer4033254
                      Teknisk datablad

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD698, AD8615, AD7992
                      Kit Application TypeSensor Signal Conditioner
                      Application Sub TypeLVDT Signal Conditioner
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family Name-
                      Kit ContentsEvaluation Board CN0301
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      EVAL-CN0301-SDPZ is an universal LVDT signal conditioning circuit evaluation board. This circuit can accurately measure linear displacement (position). The LVDT is a highly reliable sensor because the magnetic core can move without friction and does not touch the inside of the tube. Therefore, LVDTs are suitable for flight control feedback systems, position feedback in servomechanisms, automated measurement in machine tools and many other industrial and scientific electromechanical applications where long term reliability is important.

                      • EVAL-CN0301-SDPZ is designed to use the EVAL-SDP-CB1Z
                      • EVAL-CN0301-SDPZ is also compatible with the Digilent, Imod interface specification

                      Noter

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Tekniske specifikationer

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Sensor Signal Conditioner

                      Core Architecture

                      -

                      Silicon Family Name

                      -

                      Product Range

                      -

                      Silicon Core Number

                      AD698, AD8615, AD7992

                      Application Sub Type

                      LVDT Signal Conditioner

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Evaluation Board CN0301

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Philippines
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000001