Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 748,400 |
Produktoplysninger
Produktoversigt
2615039336001 is a LTE-M / NB-IoT cellular FeatherWing kit with external antennas. The Wurth Elektronik eiSos Adrastea-I FeatherWing is a development board consisting of an Adrastea-I radio module. The Adrastea-I module is a compact LTE-M/NB-IoT cellular module with integrated GNSS, integrated ARM Cortex-M4 and 1MB flash memory for customer developed applications. The Adrastea-I FeatherWing is fully compatible to the popular Adafruit Feather line of development boards and extends the Feathers with IoT connectivity. Typical applications include Smart Factory / Industrial 4.0, Smart City / Smart home, Automotive & Transport and Agriculture & Healthcare.
- Flexible mode selection between LTE-M and NB-IoT
- 3GPP release 13 compliant
- Integrated GNSS (supports GPS & GLONASS) and MCU (ARM Cortex-M4, 1 MB flash memory, 256 KB RAM)
- Output power class 3 (23 dBm)
- Supports 3GPP TS27.005, 27.007 and Wurth Elektronik enhanced AT commands
- Protocols: IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M
- LTE-M supported bands: B2/B3/B4/B5/B8/B12/B20/B25/B26/B28
- NB-IoT supported bands: B3/B5/B8/B20/B28
- In Adafruit Feather form factor
- Easy to expand with FeatherWings and hundreds of already existing boards with Feather form factor
Indhold
WE Adrastea-I FeatherWing, 1 xLTE dipole antenna, 1 xGNSS dipole antenna, 2x WR-UMRF SMA bulkhead jack to UMRF right angle plug, ESD safe bag.
Tekniske specifikationer
Adrastea-I FeatherWing Board
-
Adafruit Feather Line of Development Boards
No SVHC (04-Feb-2026)
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Germany
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse