ekskl. Moms

Thermoelectric Modules & Assemblies:

182 produkter blev fundet
Find et stort udvalg af Thermoelectric Modules & Assemblies hos Farnell Danmark. Vi har et stort udvalg af Thermoelectric Modules & Assemblies på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Molex / Partner Stock
Vis
Køber
Ingeniør
Producent
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Emballage
Ingen filtre anvendt
0 Filtre valgt
SammenlignPris forAntal
1639723

RoHS

MULTICOMP PRO
Each
1+
kr 222,150
3+
kr 188,320
10+
kr 164,020
25+
kr 160,740
I alt:kr 222,15
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639752

RoHS

MULTICOMP PRO
Each
1+
kr 418,890
3+
kr 355,020
10+
kr 309,270
25+
kr 303,080
I alt:kr 418,89
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
19.6W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE
6.9ohm
UL-Style 1569, Unstripped
2466916

RoHS

Each
1+
kr 266,920
5+
kr 228,760
10+
kr 210,700
20+
kr 181,990
50+
kr 178,320
I alt:kr 266,92
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
17W
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH
-
150mm, UL-Style 1569, Unstripped
3267546

RoHS

Each
1+
kr 170,210
3+
kr 145,910
10+
kr 134,360
25+
kr 116,030
100+
kr 113,720
I alt:kr 170,21
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
68.5W
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
3267538

RoHS

Each
1+
kr 1.542,000
I alt:kr 1.542,00
Min: 1 / Flere: 1
Thermoelectric Cooler
-
-
47.9W
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
3267517

RoHS

Each
1+
kr 184,590
3+
kr 158,210
10+
kr 145,690
25+
kr 125,870
100+
kr 123,330
I alt:kr 184,59
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
8.6W
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267543

RoHS

Each
1+
kr 158,060
3+
kr 135,480
10+
kr 124,820
25+
kr 107,760
100+
kr 105,600
I alt:kr 158,06
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
42.8W
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
1639746

RoHS

MULTICOMP PRO
Each
1+
kr 281,100
3+
kr 238,320
10+
kr 207,620
25+
kr 203,440
I alt:kr 281,10
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
8.8W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
1639757

RoHS

MULTICOMP PRO
Each
1+
kr 353,080
3+
kr 299,280
10+
kr 260,750
25+
kr 255,540
I alt:kr 353,08
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
1639763

RoHS

MULTICOMP PRO
Each
1+
kr 538,490
3+
kr 428,350
10+
kr 419,780
I alt:kr 538,49
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
37.6W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+
kr 331,920
3+
kr 281,320
10+
kr 245,100
25+
kr 240,180
I alt:kr 331,92
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
32.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
1639733

RoHS

Each
1+
kr 443,400
3+
kr 352,710
10+
kr 345,630
I alt:kr 443,40
Min: 1 / Flere: 1
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+
kr 295,780
3+
kr 250,770
10+
kr 218,420
25+
kr 214,030
I alt:kr 295,78
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
17W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
2484931

RoHS

Each
1+
kr 513,370
5+
kr 432,340
10+
kr 373,350
20+
kr 365,860
I alt:kr 513,37
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
54W
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC
2.44ohm
-
3267542

RoHS

Each
1+
kr 170,210
3+
kr 145,910
10+
kr 134,360
25+
kr 116,030
100+
kr 113,720
I alt:kr 170,21
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
34.2W
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
1639764

RoHS

MULTICOMP PRO
Each
1+
kr 473,060
3+
kr 376,330
10+
kr 368,810
I alt:kr 473,06
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF
2.44ohm
UL-Style 1569, Unstripped
2466913

RoHS

Each
1+
kr 475,140
5+
kr 400,110
10+
kr 345,550
20+
kr 338,650
I alt:kr 475,14
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
146W
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH
-
100mm, UL-Style 1569, Unstripped
3267537

RoHS

Each
1+
kr 1.796,000
I alt:kr 1.796,00
Min: 1 / Flere: 1
Thermoelectric Cooler
-
-
24.9W
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
DT-AR
-
-
3267533

RoHS

Each
1+
kr 664,730
3+
kr 528,810
10+
kr 518,220
I alt:kr 664,73
Min: 1 / Flere: 1
Thermoelectric Cooler
-
-
21W
21W
5A
12VDC
135mm
105mm
85mm
-
DT-AR
-
-
3267528

RoHS

Each
1+
kr 274,310
3+
kr 232,580
10+
kr 202,550
25+
kr 198,530
I alt:kr 274,31
Min: 1 / Flere: 1
Thermoelectric Cooler
-
1 Stage
60W
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
3912321

RoHS

Each
1+
kr 379,320
I alt:kr 379,32
Min: 1 / Flere: 1
-
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
3912258

RoHS

Each
1+
kr 1.570,000
I alt:kr 1.570,00
Min: 1 / Flere: 1
-
-
1 Stage
-
80W
4.4A
28V
170mm
122mm
149.5mm
-
-
-
-
3912319

RoHS

Each
1+
kr 191,740
3+
kr 164,320
10+
kr 151,350
25+
kr 130,710
100+
kr 128,100
I alt:kr 191,74
Min: 1 / Flere: 1
-
-
1 Stage
-
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
3912252

RoHS

Each
1+
kr 1.044,000
I alt:kr 1.044,00
Min: 1 / Flere: 1
-
-
1 Stage
-
33W
3.7A
15VDC
180mm
84mm
-
-
-
-
-
3018641

RoHS

Each
1+
kr 190,330
5+
kr 174,730
10+
kr 168,470
25+
kr 160,410
50+
kr 154,590
Flere priser...
I alt:kr 190,33
Min: 1 / Flere: 1
-
-
1 Stage
-
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
26-50 af 182 varer
af 8 side(r)

førende producenter

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY