APH Peltier Elements - Thermoelectric Modules:
13 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ kr 495,820 5+ kr 417,500 10+ kr 360,600 20+ kr 353,380 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 289,120 5+ kr 243,450 10+ kr 210,270 20+ kr 206,030 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 275,420 5+ kr 236,050 10+ kr 217,450 20+ kr 187,800 50+ kr 184,060 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 475,590 5+ kr 400,540 10+ kr 345,870 20+ kr 338,950 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 353,930 5+ kr 298,060 10+ kr 257,420 20+ kr 252,260 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 49.2W | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 551,080 5+ kr 464,060 10+ kr 400,760 20+ kr 392,730 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 499,520 5+ kr 420,640 10+ kr 363,270 20+ kr 356,020 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 195W | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 230,600 5+ kr 197,660 10+ kr 182,050 20+ kr 157,250 50+ kr 154,110 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 481,220 5+ kr 405,250 10+ kr 349,970 20+ kr 342,950 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 102W | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 285,950 5+ kr 240,840 10+ kr 207,970 20+ kr 203,780 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 491,380 5+ kr 413,820 10+ kr 357,360 20+ kr 350,250 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 344,560 5+ kr 290,180 10+ kr 250,620 20+ kr 245,630 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 56.3W | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 319,790 5+ kr 269,300 10+ kr 232,620 20+ kr 227,990 | Min: 1 / Flere: 1 | Thermoelectric Cooler | 1 Stage | 43.8W | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | 100mm, UL-Style 1569, Unstripped |