0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

Open Frame Motors:

8 produkter blev fundet
Find et stort udvalg af Open Frame Motors hos Farnell Danmark. Vi har et stort udvalg af Open Frame Motors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Orion Fans
Vis
Køber
Ingeniør
Producent
Voltage Range
Fan Frame Type
Nominal Rated Voltage AC
Rated Input Power
External Depth
Maximum Impeller Size
Bearing Type
Rated Speed
Power Connection Type
Current Rating
Power Rating
Output Power
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
SammenlignPris forAntal
4059022

RoHS

Each
1+
kr 413,550
Min: 1 / Flere: 1
220V AC to 240V AC
Rectangular with Rounded Ends
230V
120W
123mm
300mm
Ball Bearing
1500rpm
3 Lead Wires
600mA
120W
34W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059028

RoHS

Each
1+
kr 298,560
5+
kr 291,170
10+
kr 283,710
25+
kr 268,710
50+
kr 253,790
Flere priser...
Min: 1 / Flere: 1
220V AC to 240V AC
Rectangular with Rounded Ends
230V
40W
90mm
230mm
Ball Bearing
1500rpm
3 Lead Wires
250mA
40W
10W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059029

RoHS

Each
1+
kr 297,070
Min: 1 / Flere: 1
110V AC to 130 V AC
Rectangular with Rounded Ends
115V
60W
94mm
250mm
Ball Bearing
1500rpm
3 Lead Wires
700mA
60W
16W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059023

RoHS

Each
1+
kr 262,670
5+
kr 256,100
10+
kr 249,540
25+
kr 236,400
50+
kr 223,270
Flere priser...
Min: 1 / Flere: 1
110V AC to 130 V AC
Rectangular with Rounded Ends
115V
33W
85mm
200mm
Ball Bearing
1500rpm
3 Lead Wires
210mA
33W
5W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059021

RoHS

Each
1+
kr 396,470
5+
kr 386,620
10+
kr 376,620
25+
kr 356,770
50+
kr 337,070
Flere priser...
Min: 1 / Flere: 1
220V AC to 240V AC
Rectangular with Rounded Ends
230V
95W
110mm
300mm
Ball Bearing
1500rpm
3 Lead Wires
700mA
95W
25W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059027

RoHS

Each
1+
kr 298,560
5+
kr 291,170
10+
kr 283,710
25+
kr 268,710
50+
kr 253,790
Flere priser...
Min: 1 / Flere: 1
110V AC to 130 V AC
Rectangular with Rounded Ends
115V
38W
90mm
230mm
Ball Bearing
1500rpm
3 Lead Wires
230mA
38W
7W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059024

RoHS

Each
1+
kr 282,000
Min: 1 / Flere: 1
110V AC to 130 V AC
Rectangular with Rounded Ends
115V
40W
90mm
230mm
Ball Bearing
1500rpm
3 Lead Wires
250mA
40W
10W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059020

RoHS

Each
1+
kr 325,800
5+
kr 317,740
10+
kr 309,530
25+
kr 293,190
50+
kr 276,920
Flere priser...
Min: 1 / Flere: 1
220V AC to 240V AC
Rectangular with Rounded Ends
230V
73W
103mm
250mm
Ball Bearing
1500rpm
3 Lead Wires
500mA
73W
18W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
1-8 af 8 varer
af 1 side(r)

førende producenter

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY