DC Axial Fans:
39 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 208,830 5+ kr 178,110 10+ kr 163,670 20+ kr 129,600 | Min: 1 / Flere: 1 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 40.1CFM | - | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | - | - | - | OD8025 Series | |||||
Each | 1+ kr 992,190 | Min: 1 / Flere: 1 | 24V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | - | 3300rpm | 2 Lead Wires | 970mA | - | - | 196.5Pa | OD172SAP Series | |||||
Each | 1+ kr 341,930 5+ kr 314,620 10+ kr 300,860 25+ kr 280,400 50+ kr 246,180 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 108CFM | 106CFM | 3.05m³/min | 42dBA | 4W | 3300rpm | 2 Lead Wires | - | IP20 | 3m³/min | - | 4400 | |||||
Each | 1+ kr 299,740 5+ kr 275,790 10+ kr 263,740 25+ kr 245,810 50+ kr 228,770 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | 0.9m³/min | - | 8300 | |||||
Each | 1+ kr 439,680 5+ kr 404,490 10+ kr 389,610 25+ kr 375,930 50+ kr 362,760 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.7W | 3300rpm | 2 Lead Wires | 113mA | IP68 | 0.9m³/min | - | 8300U | |||||
Each | 1+ kr 274,520 5+ kr 262,770 10+ kr 252,060 25+ kr 242,160 50+ kr 233,080 | Min: 1 / Flere: 1 | 48V | 48VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.6W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | - | 8300 | |||||
Each | 1+ kr 273,630 5+ kr 251,830 10+ kr 240,750 25+ kr 224,380 50+ kr 214,780 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.2W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | - | 8300 | |||||
Each | 1+ kr 227,720 5+ kr 209,480 10+ kr 200,350 25+ kr 186,740 50+ kr 163,930 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 70mm | 15.2mm | Sleeve Bearing | 16.5CFM | 16.5CFM | 28m³/h | 25dBA | 600mW | 3300rpm | 3 Lead Wires with Connector | - | IP20 | 0.467m³/min | - | Compact | |||||
Each | 1+ kr 333,520 5+ kr 306,810 10+ kr 293,490 25+ kr 273,480 50+ kr 240,150 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 119mm | 38mm | Ball Bearing | 108.3CFM | 108CFM | 184m³/h | 42dBA | 3.5W | 3300rpm | 2 Lead Wires | - | IP20 | 3.05m³/min | - | 4400 | |||||
NMB TECHNOLOGIES | Each | 1+ kr 83,010 5+ kr 75,760 10+ kr 68,430 20+ kr 63,640 50+ kr 58,780 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 36CFM | - | 34dB | 1.68W | 3300rpm | 2 Lead Wires | 70mA | - | 1.02m³/min | - | 08020SA Series | ||||
1755864 RoHS | Each | 1+ kr 181,900 5+ kr 155,120 10+ kr 142,540 20+ kr 122,680 50+ kr 120,220 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 17.3CFM | 17.3CFM | 0.49m³/min | 20dBA | 960mW | 3300rpm | 3 Lead Wires | 80mA | - | 0.49m³/min | - | San Ace 60 | ||||
Each | 1+ kr 380,800 5+ kr 362,750 10+ kr 344,470 25+ kr 321,860 50+ kr 317,310 Flere priser... | Min: 1 / Flere: 1 | 24V | - | - | Square | 119mm | 38mm | Ball Bearing | - | 108.29CFM | - | 43dBA | 4.1W | 3300rpm | 3 Lead Wires | - | IP20 | 3.067m³/min | - | 4400 Series | |||||
Each | 1+ kr 130,800 5+ kr 88,620 10+ kr 80,840 20+ kr 68,350 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 44CFM | 44CFM | 1.25m³/min | 35.6dBA | 3.6W | 3300rpm | 2 Lead Wires | 300mA | - | 1.25m³/min | - | DC 8025-03 | |||||
Each | 1+ kr 110,590 5+ kr 100,810 10+ kr 91,110 25+ kr 83,650 50+ kr 78,280 Flere priser... | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 36CFM | - | 34dB | 1.68W | 3300rpm | 2 Lead Wires | 70mA | - | 1.02m³/min | - | 08020SA Series | |||||
Each | 1+ kr 107,810 5+ kr 97,740 10+ kr 95,500 25+ kr 93,260 50+ kr 88,780 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | 56.62CFM | - | - | - | 3300rpm | - | - | - | - | - | - | |||||
ORION FANS | Each | 1+ kr 768,920 5+ kr 695,500 10+ kr 622,010 | Min: 1 / Flere: 1 | 48V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP69K | - | - | OD172SAP-IP69K Series | ||||
Each | 1+ kr 203,770 5+ kr 173,790 10+ kr 159,730 20+ kr 137,410 50+ kr 134,660 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 40.1CFM | - | 33dBA | 2.9W | 3300rpm | 2 Lead Wires | 120mA | - | - | - | OD8025 Series | |||||
Each | 1+ kr 200,500 5+ kr 171,040 10+ kr 157,130 20+ kr 135,250 50+ kr 132,570 | Min: 1 / Flere: 1 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 40.1CFM | - | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | - | - | - | OD8025 Series | |||||
Each | 1+ kr 248,930 5+ kr 212,250 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 40CFM | - | 33dBA | 2.9W | 3300rpm | 2 Lead Wires | 120mA | IP69K | - | - | OD8025 IP69K Series | |||||
Each | 1+ kr 149,040 5+ kr 100,990 10+ kr 92,070 20+ kr 84,560 50+ kr 72,810 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 25mm | Sleeve Bearing | - | 40.1CFM | - | 33dBA | 2.9W | 3300rpm | 2 Lead Wires | 120mA | - | - | - | OD8025 Series | |||||
Each | 1+ kr 158,740 5+ kr 135,430 10+ kr 124,450 20+ kr 107,050 50+ kr 104,880 | Min: 1 / Flere: 1 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 40.1CFM | - | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | - | - | - | OD8025 Series | |||||
Each | 1+ kr 1.073,000 5+ kr 848,080 | Min: 1 / Flere: 1 | 48V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP68 | - | - | OD172SAP Series | |||||
Each | 1+ kr 1.267,000 5+ kr 1.002,000 10+ kr 981,510 | Min: 1 / Flere: 1 | 24V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | 24W | 3300rpm | 2 Lead Wires | 970mA | IP69K | - | - | OD172SAP Series | |||||
Each | 1+ kr 287,370 5+ kr 245,090 10+ kr 225,220 20+ kr 193,770 50+ kr 189,890 | Min: 1 / Flere: 1 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 40CFM | - | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | IP69K | - | - | OD8025 IP69K Series | |||||
Each | 1+ kr 321,140 5+ kr 269,070 10+ kr 231,500 20+ kr 226,870 | Min: 1 / Flere: 1 | 12V | - | - | Square | 120mm | 32mm | Ball Bearing | - | 107CFM | - | 48dBA | - | 3300rpm | 2 Lead Wires | 500mA | IP55 | - | - | OD1232 Series |