DC Axial Fans:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 376,040 5+ kr 315,090 10+ kr 271,090 20+ kr 265,640 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 43.8CFM | 43.8CFM | 1.24m³/min | 30dBA | 1.68W | 2650rpm | 3 Lead Wires | 140mA | IP68 | 1.24m³/min | - | San Ace 92W 9WP | |||||
Each | 1+ kr 159,170 5+ kr 146,380 10+ kr 140,130 25+ kr 130,540 50+ kr 114,620 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Sleeve Bearing | 11.2CFM | 11.2CFM | 19m³/h | 16dBA | 400mW | 2650rpm | 2 Lead Wires | - | IP20 | 0.317m³/min | - | 600F | |||||
Each | 1+ kr 201,240 5+ kr 171,660 10+ kr 157,770 20+ kr 135,730 50+ kr 133,040 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 44.5CFM | 44.5CFM | 1.26m³/min | 27dBA | 1.68W | 2650rpm | 3 Lead Wires | 140mA | - | 1.26m³/min | - | San Ace 92 | |||||
Each | 1+ kr 407,770 5+ kr 375,200 10+ kr 358,830 25+ kr 334,440 50+ kr 293,610 | Min: 1 / Flere: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | 1.7W | 2650rpm | 2 Lead Wires | - | IP68 | 1.3m³/min | - | 3300N | |||||
Each | 1+ kr 308,830 5+ kr 284,060 10+ kr 271,710 25+ kr 253,260 50+ kr 222,320 | Min: 1 / Flere: 1 | 24V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 47CFM | - | 33dBA | 1.6W | 2650rpm | 2 Lead Wires | 65mA | IP20 | 1.33m³/min | - | 3300N | |||||
Each | 1+ kr 281,190 5+ kr 258,660 10+ kr 247,500 25+ kr 230,550 50+ kr 216,790 | Min: 1 / Flere: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | - | 2650rpm | 2 Lead Wires | - | IP20 | 1.3m³/min | - | 3300N | |||||
Each | 1+ kr 312,720 5+ kr 287,740 10+ kr 275,170 25+ kr 256,430 50+ kr 225,120 | Min: 1 / Flere: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | 1.7W | 2650rpm | 2 Lead Wires | - | IP20 | 1.3m³/min | - | 3300N | |||||
Each | 1+ kr 332,280 5+ kr 325,670 10+ kr 318,970 25+ kr 312,350 50+ kr 305,730 | Min: 1 / Flere: 1 | 48V | 48VDC | DC | Square | 92mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 35dBA | 1.8W | 2650rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | - | 3300N | |||||
Each | 1+ kr 470,930 5+ kr 459,660 10+ kr 448,400 25+ kr 425,790 50+ kr 403,190 | Min: 1 / Flere: 1 | 24V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 47.1CFM | - | 35dBA | 1.8W | 2650rpm | 2 Lead Wires | - | IP68 | 1.334m³/min | - | 3300N Series | |||||
Each | 1+ kr 249,940 5+ kr 213,220 10+ kr 195,940 20+ kr 168,570 50+ kr 165,200 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 26.1CFM | - | 22dBA | 960mW | 2650rpm | 4 Lead Wires, Pulse Sensor | 40mA | - | 0.74m³/min | 23Pa | San Ace 80 9RA Series | |||||
Each | 1+ kr 249,940 5+ kr 213,220 10+ kr 195,940 20+ kr 168,570 50+ kr 165,200 | Min: 1 / Flere: 1 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 26.1CFM | - | 22dBA | 720mW | 2650rpm | 4 Lead Wires, Pulse Sensor | 60mA | - | 0.74m³/min | 23Pa | San Ace 80 9RA Series | |||||
Each | 1+ kr 206,140 5+ kr 198,910 10+ kr 191,600 25+ kr 185,850 50+ kr 176,150 Flere priser... | Min: 1 / Flere: 1 | 24V | - | - | Square | 119mm | 38mm | Ball Bearing | - | 97CFM | - | 41dB | 5W | 2650rpm | 2 Lead Wires | 0.21A | - | 2.75m³/min | - | - |