420J DC Axial Fans:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 319,050 5+ kr 264,140 10+ kr 252,640 25+ kr 235,460 50+ kr 226,570 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.4CFM | 22.4CFM | 38m³/h | 54dBA | - | 17250rpm | 4 Lead Wires, PWM Control, Sensor Output | - | 0.64m³/min | 420J | |||||
Each | 1+ kr 219,170 5+ kr 201,620 10+ kr 192,920 25+ kr 170,750 50+ kr 149,930 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.3CFM | 18.3CFM | 31m³/h | 48dBA | 4.2W | 14250rpm | 2 Lead Wires | IP20 | 0.51m³/min | 420J | |||||
Each | 1+ kr 200,050 5+ kr 184,070 10+ kr 176,030 25+ kr 164,060 50+ kr 144,050 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.4CFM | 22.4CFM | 38m³/h | 54dBA | 6.8W | 17250rpm | 2 Lead Wires | IP20 | 0.64m³/min | 420J | |||||
Each | 1+ kr 208,460 5+ kr 191,830 10+ kr 183,480 25+ kr 171,020 50+ kr 150,140 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.4CFM | 22.4CFM | 38m³/h | 54dBA | 7.08W | 17250rpm | 2 Lead Wires | IP20 | 0.64m³/min | 420J | |||||
Each | 1+ kr 212,900 5+ kr 195,870 10+ kr 187,130 25+ kr 160,380 50+ kr 141,040 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.3CFM | 18.3CFM | 31m³/h | 48dBA | 4W | 14250rpm | 2 Lead Wires | IP20 | 0.51m³/min | 420J | |||||
Each | 1+ kr 214,710 5+ kr 197,530 10+ kr 188,900 25+ kr 176,110 50+ kr 154,540 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 23.54CFM | 23.54CFM | 40m³/h | - | 6.8W | 14400rpm | 4 Lead Wires, PWM Control, Sensor Output | - | 0.67m³/min | 420J |