DC Axial Fans:
32 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 182,350 5+ kr 167,850 10+ kr 160,340 25+ kr 149,410 50+ kr 138,180 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 55.3CFM | 55.3CFM | 94m³/h | 36dBA | 3W | 3000rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | - | 3400N | |||||
Each | 1+ kr 290,980 5+ kr 267,690 10+ kr 256,020 25+ kr 238,610 50+ kr 222,020 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | 0.9m³/min | - | 8300 | |||||
Each | 1+ kr 209,050 5+ kr 192,320 10+ kr 183,990 25+ kr 171,420 50+ kr 150,520 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 55.3CFM | 55.3CFM | 94m³/h | 36dBA | 2.3W | 3000rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | - | 3400N | |||||
Each | 1+ kr 426,730 5+ kr 392,600 10+ kr 378,100 25+ kr 364,860 50+ kr 352,070 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.7W | 3300rpm | 2 Lead Wires | 113mA | IP68 | 0.9m³/min | - | 8300U | |||||
Each | 1+ kr 266,470 5+ kr 255,010 10+ kr 244,600 25+ kr 235,010 50+ kr 226,230 | Min: 1 / Flere: 1 | 48V | 48VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.6W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | - | 8300 | |||||
Each | 1+ kr 265,570 5+ kr 244,380 10+ kr 233,670 25+ kr 217,750 50+ kr 208,460 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.2W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | - | 8300 | |||||
Each | 1+ kr 245,350 5+ kr 225,710 10+ kr 215,900 25+ kr 201,170 50+ kr 176,630 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 55.3CFM | 55.3CFM | 94m³/h | 36dBA | 2.5W | 3000rpm | 2 Lead Wires | - | IP54, IP68 | 1.57m³/min | - | 3400N | |||||
Each | 1+ kr 244,680 5+ kr 225,120 10+ kr 215,300 25+ kr 200,650 50+ kr 176,180 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 55.3CFM | 55.3CFM | 94m³/h | 36dBA | 2.1W | 3000rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | - | 3400N | |||||
Each | 1+ kr 178,140 5+ kr 151,970 10+ kr 139,630 20+ kr 120,180 50+ kr 117,790 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Ball Bearing | 17CFM | 17CFM | 0.48m³/min | 36dBA | 1.8W | 5000rpm | 3 Lead Wires, Sensor Output | 150mA | - | 0.48m³/min | - | San Ace 60 | |||||
Each | 1+ kr 178,050 5+ kr 109,960 10+ kr 105,570 20+ kr 101,100 50+ kr 86,940 | Min: 1 / Flere: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | - | - | 36dBA | - | 4500rpm | 2 Lead Wires | 60mA | - | 0.612m³/min | - | PLB60A Series | |||||
Each | 1+ kr 194,370 5+ kr 165,800 10+ kr 152,340 20+ kr 131,100 50+ kr 128,480 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 60mm | 15mm | Ball Bearing | 16.9CFM | 16.9CFM | 0.48m³/min | 36dBA | 1.92W | 5000rpm | 2 Lead Wires | 80mA | - | 0.48m³/min | - | San Ace 60 | |||||
Each | 1+ kr 258,390 5+ kr 220,440 10+ kr 202,510 20+ kr 174,280 50+ kr 170,770 | Min: 1 / Flere: 1 | 12V | - | - | Square | 120mm | 25mm | - | - | 86.5CFM | - | 36dBA | 4.68W | 2700rpm | 3 Lead Wires, Sensor Output with Connector | 390mA | - | 2.45m³/min | - | San Ace 120 9S | |||||
Each | 1+ kr 288,850 5+ kr 265,720 10+ kr 254,200 25+ kr 236,790 50+ kr 207,940 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 119mm | 32mm | Ball Bearing | 88.2CFM | 88.2CFM | 150m³/h | 36dBA | 2W | 2150rpm | 2 Lead Wires | - | IP20 | 2.5m³/min | - | 4300N | |||||
Each | 1+ kr 151,720 | Min: 1 / Flere: 1 | 12V | - | - | Square | 52mm | 15mm | Ball Bearing | - | 13.25CFM | - | 36dBA | 2.52W | 6800rpm | 3 Lead Wires | 210mA | - | 0.375m³/min | - | San Ace 52 | |||||
Each | 1+ kr 87,440 5+ kr 82,440 10+ kr 77,370 25+ kr 73,790 50+ kr 71,100 Flere priser... | Min: 1 / Flere: 1 | 12V | - | - | Square | 50mm | 15mm | Ball Bearing | - | 17CFM | - | 36dBA | 1.56W | 6000rpm | 2 Lead Wires | 130mA | - | - | - | DC Series | |||||
Each | 1+ kr 287,390 5+ kr 245,090 10+ kr 225,240 20+ kr 193,830 50+ kr 189,950 | Min: 1 / Flere: 1 | 12V | - | - | Square | 119mm | 25mm | Ball Bearing | - | - | - | 36dBA | - | 2700rpm | 4 Lead Wires, PWM Control, Sensor Output with Connector | 330mA | - | - | - | - | |||||
Each | 1+ kr 60,660 5+ kr 59,310 10+ kr 57,970 25+ kr 56,400 50+ kr 55,290 Flere priser... | Min: 1 / Flere: 1 | 12V | - | - | Square | 40mm | 15mm | Ball Bearing | - | 10.45CFM | - | 36dBA | 1.92W | 8600rpm | 2 Lead Wires | 160mA | - | - | - | DC Series | |||||
Each | 1+ kr 191,150 5+ kr 163,030 10+ kr 149,800 20+ kr 128,930 50+ kr 126,390 | Min: 1 / Flere: 1 | 24V | - | - | Square | 40mm | 20mm | Ball Bearing | - | 9CFM | - | 36dBA | - | 7800rpm | 3 Lead Wires | 90mA | - | - | - | OD4020 Series | |||||
Each | 1+ kr 166,280 5+ kr 141,850 10+ kr 130,370 20+ kr 112,200 50+ kr 109,960 | Min: 1 / Flere: 1 | 5V | - | - | Square | 40mm | 20mm | Ball Bearing | - | 9CFM | - | 36dBA | - | 7800rpm | 2 Lead Wires | 290mA | - | - | - | OD4020 Series | |||||
Each | 1+ kr 171,600 5+ kr 146,380 10+ kr 134,480 20+ kr 115,740 50+ kr 113,430 | Min: 1 / Flere: 1 | 12V | - | - | Square | 52mm | 10mm | Ball Bearing | - | 12CFM | - | 36dBA | - | 6000rpm | 2 Lead Wires | 140mA | - | - | - | OD5210 Series | |||||
Each | 1+ kr 203,490 5+ kr 125,640 10+ kr 120,560 20+ kr 115,470 50+ kr 99,390 | Min: 1 / Flere: 1 | 24V | - | - | Square | 40mm | 20mm | Ball Bearing | - | 9CFM | - | 36dBA | - | 7800rpm | 2 Lead Wires | 90mA | - | - | - | OD4020 Series | |||||
Each | 1+ kr 166,660 5+ kr 142,160 10+ kr 130,580 20+ kr 103,390 50+ kr 101,290 | Min: 1 / Flere: 1 | 12V | - | - | Square | 40mm | 20mm | Ball Bearing | - | 9CFM | - | 36dBA | - | 7800rpm | 2 Lead Wires | 100mA | - | - | - | OD4020 Series | |||||
Each | 1+ kr 194,370 5+ kr 165,760 10+ kr 152,320 20+ kr 131,100 50+ kr 128,490 | Min: 1 / Flere: 1 | 24V | - | - | Square | 52mm | 15mm | Ball Bearing | - | 13.24CFM | - | 36dBA | 2.64W | 6800rpm | 3 Lead Wires, Sensor Output | 110mA | - | 0.375m³/min | - | San Ace 52 9P | |||||
NMB TECHNOLOGIES | Each | 1+ kr 84,660 5+ kr 82,730 10+ kr 80,790 20+ kr 76,030 50+ kr 67,330 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 25CFM | 25CFM | 0.71m³/min | 36dBA | 3.6W | 5300rpm | 2 Lead Wires | 300mA | - | 0.71m³/min | - | 2410ML | ||||
NMB TECHNOLOGIES | Each | 1+ kr 114,440 5+ kr 111,920 10+ kr 109,250 25+ kr 102,730 50+ kr 99,320 Flere priser... | Min: 1 / Flere: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 25CFM | - | 36dBA | 3.12W | 5300rpm | 3 Lead Wires, Locked Rotor | 130mA | - | 0.71m³/min | - | 2410ML Series |