DC Axial Fans:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 301,990 3+ kr 280,900 10+ kr 262,570 25+ kr 251,660 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 3.29W | 4200rpm | 2 Lead Wires | 137mA | IP56 | 1.51m³/min | |||||
Each | 1+ kr 301,910 3+ kr 280,900 10+ kr 262,570 25+ kr 251,580 | Min: 1 / Flere: 1 | 48V | 48VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 3.6W | 4200rpm | 2 Lead Wires | 75mA | IP68 | 1.51m³/min | |||||
Each | 1+ kr 226,380 3+ kr 210,600 10+ kr 196,910 20+ kr 188,690 | Min: 1 / Flere: 1 | 48V | 48VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 3.6W | 4200rpm | 2 Lead Wires | 75mA | IP56 | 1.51m³/min | |||||
Each | 1+ kr 246,050 3+ kr 228,920 10+ kr 213,960 20+ kr 205,060 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 2.4W | 4200rpm | 2 Lead Wires | 200mA | IP68 | 1.51m³/min | |||||
Each | 1+ kr 179,860 3+ kr 170,810 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 2.4W | 4200rpm | 2 Lead Wires | 200mA | IP56 | 1.51m³/min |