DC Axial Fans:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 286,250 5+ kr 263,340 10+ kr 251,960 25+ kr 234,790 50+ kr 206,150 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6W | 5000rpm | 2 Lead Wires | IP20 | 1.334m³/min | 8300 | |||||
Each | 1+ kr 382,480 5+ kr 351,920 10+ kr 336,600 25+ kr 313,620 50+ kr 275,390 | Min: 1 / Flere: 1 | 48V | 48VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6.2W | 5000rpm | 2 Lead Wires | IP54 | 1.334m³/min | 8300 | |||||
Each | 1+ kr 287,150 5+ kr 237,770 10+ kr 227,460 25+ kr 211,930 50+ kr 186,080 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 42dBA | 3.5W | 5300rpm | 3 Lead Wires, Sensor Output | IP54, IP68 | 1.334m³/min | S-Panther 8300 N | |||||
Each | 1+ kr 274,420 5+ kr 252,490 10+ kr 241,480 25+ kr 224,970 50+ kr 197,600 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 42dBA | 3.5W | 5300rpm | 2 Lead Wires | IP54, IP68 | 1.334m³/min | S-Panther 8300 N | |||||
Each | 1+ kr 332,280 5+ kr 325,670 10+ kr 318,970 25+ kr 312,350 50+ kr 305,730 | Min: 1 / Flere: 1 | 48V | 48VDC | DC | Square | 92mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 35dBA | 1.8W | 2650rpm | 2 Lead Wires | IP20 | 1.334m³/min | 3300N | |||||
Each | 1+ kr 193,260 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6W | 5000rpm | 2 Lead Wires | IP68 | 1.334m³/min | 8300U | |||||
Each | 1+ kr 201,000 5+ kr 186,800 10+ kr 173,750 15+ kr 172,450 20+ kr 150,500 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 37dBA | 2.4W | 3000rpm | 2 Lead Wires | IP54, IP68 | 1.334m³/min | 3300 | |||||
Each | 1+ kr 387,190 5+ kr 356,210 10+ kr 340,720 20+ kr 278,830 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 42dBA | 3.5W | 5300rpm | 4 Lead Wires, PWM Control, Tachometer | IP54, IP68 | 1.334m³/min | S-Panther 8300 N |