DC Axial Fans:
9 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.183,000 | Min: 1 / Flere: 1 | - | 100VAC | AC | Square | 160mm | 51mm | Ball Bearing | 300.4CFM | 300.4CFM | 8.5m³/min | 56dBA | 33W | 3350rpm | Terminals | 430mA | 8.5m³/min | San Ace 160 | |||||
NMB TECHNOLOGIES | Each | 1+ kr 106,360 5+ kr 98,750 10+ kr 89,200 20+ kr 83,830 50+ kr 78,980 | Min: 1 / Flere: 1 | 24V | - | - | Square | 60mm | 38mm | Ball Bearing | - | 53.3CFM | - | 56dBA | 10.32W | 10000rpm | 2 Lead Wires | 430mA | 1.51m³/min | 06038RA Series | ||||
Each | 1+ kr 1.469,000 | Min: 1 / Flere: 1 | 12V | - | - | Square | 140mm | 38mm | - | - | 152CFM | - | 43dBA | 5.2W | 3050rpm | 4 Lead Wires | 430mA | 4.3m³/min | - | |||||
Each | 1+ kr 528,880 5+ kr 443,130 10+ kr 381,270 20+ kr 373,650 | Min: 1 / Flere: 1 | 24V | - | - | Square | 127mm | 38.5mm | Ball Bearing | - | 140CFM | - | 46dBA | - | 3000rpm | 2 Lead Wires | 430mA | - | OD127AP Series | |||||
Each | 1+ kr 262,570 5+ kr 223,950 10+ kr 205,800 20+ kr 177,120 50+ kr 173,600 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56.5CFM | 1.58m³/min | 56dBA | 10.3W | 8000rpm | 2 Lead Wires | 430mA | 1.58m³/min | PMD | |||||
NMB TECHNOLOGIES | Each | 1+ kr 69,180 5+ kr 63,120 10+ kr 57,060 20+ kr 53,020 50+ kr 48,990 | Min: 1 / Flere: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 37.8CFM | - | 47dBA | 5.16W | 7500rpm | 4 Lead Wires, PWM Control, Tachometer | 430mA | 1.07m³/min | - | ||||
Each | 1+ kr 117,580 5+ kr 114,920 10+ kr 112,270 25+ kr 101,640 50+ kr 93,500 Flere priser... | Min: 1 / Flere: 1 | 5V | - | - | Square | 0 | 0 | Ball Bearing | - | 0 | - | 31dBA | 2.15W | 0 | 2 Lead Wires | 430mA | 0 | AFB Series | |||||
NMB TECHNOLOGIES | Each | 1+ kr 86,190 5+ kr 84,170 10+ kr 82,230 25+ kr 77,310 50+ kr 74,400 Flere priser... | Min: 1 / Flere: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 37.8CFM | - | 47dBA | 5.16W | 7500rpm | 2 Lead Wires | 430mA | 1.07m³/min | 06025SA Series | ||||
NMB TECHNOLOGIES | Each | 1+ kr 100,220 5+ kr 98,950 10+ kr 97,610 25+ kr 96,410 50+ kr 94,990 Flere priser... | Min: 1 / Flere: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 37.8CFM | - | 47dBA | 5.16W | 7500rpm | 2 Lead Wires | 430mA | 1.07m³/min | 06025SA Series |